StarTech.com S322M225R StarTech M.2 to SATA Adapter for M.2 SATA SSDs,

MPN
S322M225R
Brand
StarTech.com
EAN-13
065030875141
Order Code
71-8190
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Create high-performance storage with configurable RAID, by installing two M.2 SATA SSDs into a 2.5” SATA interface

Boost your system performance by enhancing the capacity, speed and security of your data storage. This two-drive M.2 to SATA adapter lets you install two M.2 SATA drives instead of a SATA platter drive, in a single 2.5” drive bay, and increase your storage options by configuring a powerful RAID array.

Build a RAID array to enhance system performance

The dual M.2 to SATA adapter supports multiple RAID modes, including RAID , 1, or spanning, helping you to achieve greater SSD capacity or data redundancy, depending on your selected RAID mode. The SSD adapter also supports non-RAID operation (JBOD) when paired with a port-multiplying SATA controller, so both drives can be used independently of one another.

Maximize file transfer speeds

The M.2 SATA SSD adapter lets you utilize the full potential of your SATA III controller. Using M.2 SATA SSDs in place of a platter drive reduces your data transfer bottlenecks, giving you file transfer speeds of up to 6Gbps.

The M.2 NGFF SATA RAID adapter also provides TRIM support to enhance the stability and performance of your M.2 NGFF SSDs.

Easy installation

This open-frame adapter is easy to install as it comes with all the necessary installation hardware and doesn’t require any extra software or drivers, to get you up and running quickly.

The S322M225R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
  • SATA COMPATIBILITY: This drive adapter is compatible with SATA SSD M.2 drives only
  • B and B+M key M.2 SSDs in 223/2242/226/228 form factors
  • Supports SATA I, II, and III (up to 6 Gbps) TRIM, and SMART
  • COMPATIBILITY NOTE: PCIe M.2 drives (M-key, or B+M key) are NOT supported whether using NVMe or AHCI
  • Please refer to your drive specs before purchasing
  • This product only supports M.2 SATA drives
  • HIGH PERFORMANCE: Build a high-performance storage setup by installing up to two M.2 SATA SSDs in a 2.5" SATA adapter with RAID support (JBOD, SPAN, RAID , RAID 1)
  • Important: JBOD requires a SATA port/controller that supports Port Multiplier
  • HASSLE-FREE SETUP: Open-frame steel mounting bracket with 2.5" SATA form factor fits in any 2.5" SATA bay that supports 7mm tall 2.5" drives
  • Easy to install with all necessary hardware incl. (M.2 drives and screwdriver not incl.)
  • TRIM SUPPORT: TRIM support enhances the stability and performance of your M.2 SSDs plus it provides SMART support
  • TRIM is supported in JBOD and RAID 1, SMART is only supported in JBOD

Reviews

Be the first to submit a review

Trustpilot