StarTech.com S25SLOTR 2.5in Removable SATA Hard Drive Enclosure For PC Expansion

MPN
S25SLOTR
Brand
StarTech.com
EAN-13
0065030836074
Order Code
19-9695
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The S25SLOTR Trayless Hard Drive Rack from StarTech.com can be installed into an available (full profile) PCI expansion card slot, providing easy access to a bare 2.5in SATA hard drive or solid state drive (SSD) from the rear panel of a computer case.

Unlike conventional hard drive enclosures, the S25SLOTR hard drive rack doesn't require that a drive be installed in a drive tray, saving the time and hassle involved in having to mount or install the hard drive for access to drive contents.

To maximise performance and utilise the full speed potential of your SATA III hard drives, this HDD Backplane supports SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.

Once installed in a PCI slot (and accompanying rear panel bracket), installing a 2.5in SATA HDD is as simple as inserting it into the trayless rack. To remove the hard drive, simply hit the eject button to unlock the access door, allowing the drive to be pulled out of the computer without having to dismount the drive.

This unique design of the mobile rack enables you to use any available full profile expansion slot to mount a removable 2.5in SATA hard drive.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and Power combo (7+15 pin) receptacle
  • Connectors, host: LP4 (4 pin, Molex large drive power) male, SATA (7 pin, data) plug, SATA power (15 pin) plug
  • Drive installation: Removable
  • Drive size: 2.5in
  • Enclosure type: Aluminium and steel
  • Hot swap capability: Yes
  • Max drive capacity: Tested up to 500 GB
  • Max drive height: 9.5mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 145 x 120 x 21mm
  • Manufacturer's part no. S25SLOTR
Type SATA drive drawer
Protection Rating None
Dimensions (WxDxH) 21 x 145 x 120 mm
Enclosure Type Aluminium and steel
Harmonized System (HS) code 84733080
Interface SATA
Operating temperature (T-T) 0 - 55°C
Package weight 234g
Product colour Black
Size (imperial) 6.35 cm (2.5)
Weight 158.37g

Reviews

Be the first to submit a review

Trustpilot