StarTech.com S251BMU313 USB 3.1 (10 Gbps) Enclosure for 2.5” SATA Drives

MPN
S251BMU313
Brand
StarTech.com
UPC-12
065030861489
Order Code
70-1549
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Get ready for ultra-fast USB 3.1 Gen 2 data storage using your 2.5” SSD or HDD

Now, access your data in record time with the superior performance of USB 3.1 Gen 2 (10 Gbps). This single-drive enclosure gives you a powerful external storage solution.

Ultra fast, ultra portable data storage

The enclosure turns your 2.5in SATA solid-state or hard drive into ultra-fast, ultra portable data storage. Its lightweight, compact design allows it to be tucked easily into a laptop bag or carrying case. Engineered with a durable and sleek brushed aluminum housing, it’s equipped to keep your data safe and secure wherever you go.

Harness the speed of USB 3.1 Gen 2

USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfers.

Powered directly from the USB port

The enclosure connects easily to a host computer through USB 3.1 Gen 2, with no external power required. It is equipped with a USB A to Micro B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.

The S251BMU313 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Create an ultra-fast USB 3.1 Gen 2 (10 Gbps) storage solution for a single 2.5” SSD or HDD drive
- Supports SATA I, II and III (up to 6 Gbps)
- Compact, portable design in a sleek brushed aluminum enclosure
  • Create an ultra-fast USB 3.1 Gen 2 (10 Gbps) storage solution for a single 2.5” SSD or HDD drive
  • Supports SATA I, II and III (up to 6 Gbps)
  • Compact, portable design in a sleek brushed aluminum enclosure
  • UASP support for enhanced performance
  • Powered directly from the USB port
  • USB A to Micro B cable for easy compatibility

Reviews

Be the first to submit a review

Trustpilot