StarTech.com RUSBLTMM1MWR StarTech.com 3ft (1m) Durable USB A to Lightning

MPN
RUSBLTMM1MWR
Brand
StarTech.com
EAN-13
065030880978
Order Code
71-8323
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Durable Lightning Cable | Reinforced with Aramid Fiber | Extra-Long Strain Relief

This angled USB to Lightning cable withstands the demands of charging and syncing your mobile devices. Tested for strenuous wear and tear, the Lightning cable's angled connector gives you easy access to your mobile device even while charging.

Built for Daily Use

With aramid fiber reinforcement, the durable Lightning cable is sheltered from the stress of frequent bends and twists, which allows the cable to flex without over-stretching.

Cable Key Features

Aramid fiber adds strength and durability to the cable
• Insulated conductors reduce friction, provide more flexibility
• EMI (electromagnetic interference) protection with aluminum-mylar foil and braided shielding
• TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable

Flexible Strain Relief

Constructed to prevent the connector from separating from the cable jacket, the extra-long strain relief molding is tested to withstand over 1,+ bend cycles at a 18° angle.

Connector Key Features

Lightning connector provides 12W for charging your iOS devices
• Metal shield protects circuit board from EMI and reinforces the connection point
• Strain relief tested to tolerate over 1,+ bend cycles at a 18-degree angle

RUSBLTMM1MWR is an Apple MFi certified Lightning cable backed by a StarTech.com 2-year warranty.

The StarTech.com Advantage

  • DURABLE: 3.3 ft. Heavy duty lightning cable w/aramid fiber for high tensile strength increasing reliability & cable life
  • long lasting tested to withstand 1+ bend cycles at 18° angle & 5+ insertions
  • FLEXIBLE CABLE: Built w/TPE jacket to absorb the stress of frequent bends while protecting the cable core. Durable wire & connector shields rugged charging cord from wear & tear of frequent in-car use
  • RIGHT ANGLED CONNECTOR: 9 degree connector eliminates tension & protects the lightning port of iPhone 12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini. Ideal for car mounts, classroom desk mounts or mounted POS
  • APPLE MFI CERTIFIED: Fast & reliable charge from USB-A charger/port to lightning devices, including Airpods, Magic Keyboard, Magic Trackpad, Magic Mouse. Supports USB 2. 48 Mbps data transfers
  • CABLE SPECS: Length: 1 m (3.3 ft.) / Color: White / Connectors: Angled Lightning to USB-A / Performance: USB 2. / Reinforcement: Aramid Fiber / Jacket Type: TPE / Shielding: Al-Mylar / Backed by StarTech.com for 2 years

Reviews

Be the first to submit a review

Trustpilot