StarTech.com RUSB315CC2MBR 6.6ft (2m) USB-C Cable, Right-Angled, USB 5Gbps 100W

MPN
RUSB315CC2MBR
Brand
StarTech.com
UPC-12
065030889933
Order Code
70-3547
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 195 in stock

Connect and charge USB Type-C devices with a rugged right-angle USB-C Cable

Connect USB 5 Gbps source and peripheral devices, using this 6.6ft (2m) Rugged Right Angle USB Type-C Cable. Position the right angle USB-C connection along the device to reduce cable clutter and avoid prolonged strain from bending.

It is ideal for 5 Gbps data transfer to external USB-C-enabled external storage devices, or as a single-cable connection from a USB-C dock to a laptop.

Experience 4K Video with DisplayPort 1.2 Alt Mode

The Rugged USB-C cable supports up to 4K 60Hz video over DisplayPort 1.2 Alt Mode, and is compatible with 1080p and lower resolutions.

Enhanced Durability

Designed to withstand heavy use, the USB-C cable features an Aramid fiber core and durable TPE outer jacket. This heavy-duty construction protects against fraying or breakage and resists tangling.

Full-Featured USB-C Power and Data

This USB Type-C cable features Power Delivery (PD) 3.0 with up to 100W PD output. Power and charge a USB-C laptop, such as Apple MacBook, Lenovo ThinkPad, or Microsoft Surface with up to 100W output over USB Power Delivery 3.0. Connect the USB-C cable from a laptop to a USB-C wall charger or docking station.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot