StarTech.com RUSB2CLTMM1MR StarTech.com 3ft (1m) Durable USB-C to Lightning

MPN
RUSB2CLTMM1MR
Brand
StarTech.com
EAN-13
065030893794
Order Code
72-2924
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect and charge an Apple Lightning-enabled device, using a rugged right angle cable

Establish a right angle connection to a Lightning-enabled device (e.g., iPhone, iPad, iPad Mini, and some iPods) and to a USB Type-C power source, using this 3ft (1m) Durable USB-C to Lightning cable.

Built for Daily Use

The durable Lightning charging cable features aramid fiber reinforcement that enhances tensile strength, abrasion resistance, and resistance to cable stress. This reinforced cable is able to flex without over-stretching. In addition, the connectors feature metal shells covered in fully-molded TPE for improved connector longevity.

The USB Type-C to right-angled Lightning cable has been designed to prevent cable/connector strain. The extra-long strain relief moldings have been assessed to withstand over 5,+ bend cycles at a 18° angle.

Apple Certified

The durable USB-C to right-angled Lightning cable supports USB 2. (48Mbps) specifications. It is Apple MFi certified which guarantees up to 3A fast charging and reliable data sync from USB-C charging ports.

This product is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot