StarTech.com RUSB2CLT50CMBC StarTech.com 20in / 50cm USB C to Lightning

MPN
RUSB2CLT50CMBC
Brand
StarTech.com
EAN-13
065030893640
Order Code
72-5779
Country of Origin
France

Discontinued by Manufacturer


5cm/2in USB C to Lightning Cable, MFi Certified Cable

This coiled Lightning to USB C cable can withstand the daily demands of charging and syncing your mobile devices. It contracts to 1ft (32cm) making it compact and convenient to store.

Built for Daily Use

The durable Lightning charging cable has aramid fiber reinforcement that shelters it from the stress of frequent bends. This also lets the cable flex without over-stretching or damaging the core of the cable.

Flexible Strain Relief

The Lightning to USB-C cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 5,+ bend cycles at a 18° angle.

Superior Connection

The durable cable supports all USB 2. specifications providing a dependable connection for all your Lightning devices. It is also Apple MFi certified which is guaranteed for fast and reliable charge and sync from USB-C charging ports.

RUSB2CLT5CMBC is backed by a StarTech.com® 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C TO LIGHTNING CABLE: Coiled cable stretches up to 2in (5cm) and contracts to 12.5in (32cm) preventing it from being tangled
  • Strong but soft flexible TPE jacket, makes it easy to coil and put away in vehicle console or glove compartment
  • RUGGED DESIGN: High Quality USB C 2. cable reinforced with aramid fiber for increased tensile strength
  • Tested to withstand 1+ insertions & 5+ bend cycles at 18° Durable TPE jacket and strain relief
  • TPE is non-toxic, halogen free
  • APPLE MFI CERTIFIED: USB type C to Lightning adapter cable for guaranteed fast & reliable charge/sync from USB-A charger port for Lightning devices including iPhone 13/12 Pro/Max/Mini, iPhone 8/11/11 Pro, iPhone XR, iPad Air, iPad, iPad Mini
  • CHARGE LIGHTNING DEVICES: Coiled heavy duty cord charges devices with a Lightning port, includes AirPods, Magic Keyboard, Magic Trackpad, Magic Mouse & Siri Remote, ideal for use in Charging Stations
  • CABLE SPECS: Length: 2 in. (5 cm) / Color: Black / Cable Type: Coiled /Connectors: Lightning & USB C / Performance: USB 2. 48Mbps / Reinforcement: Aramid Fiber / Jacket Type: TPE / Shield: Al-Mylar / Heavy Duty iPhone Charging Cable

Trustpilot