StarTech.com RKLCDBK 19in Rack Mount LCD Bracket

MPN
RKLCDBK
Brand
StarTech.com
EAN-13
0065030834896
Order Code
19-9888
Country of Origin
Canada
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The RKLCDBK Universal VESA LCD Monitor Mounting Bracket from StarTech.com lets you mount almost any retail LCD or Touchscreen panel into a server/storage rack/cabinet.

The LCD mounting bracket is made of solid cold pressed steel, is designed to support 100mm and 75mm VESA mounted LCD panels, and meets ANSI/EIA RS-310-D standards rack mounting. A unique adjustable design enables an LCD panel to be mounted into the cabinet at various depths allowing the rack/cabinet door to be closed.

The LCD mounting bracket also supports wall-mounted LCD installation, by inverting the adjustable bracket or by adding this bracket to a wall-mount bracket or rack. It is backed by a StarTech.com lifetime warranty.


  • Colour: Black
  • External dimensions: 177 x 482 x 107.5mm
  • Frame type: Steel
  • Internal width: 444mm
  • Maximum mounting depth: 88.9mm
  • Minimum mounting depth: 0mm
  • U height: 4U
  • Manufacturer's part no.: RKLCDBK
Height 220mm
Width 54mm
Depth 472mm
Type Mounting bracket
Certification CE, REACH, TAA
Colour Black
Compliance certificates RoHS
Compliance industry standards EIA RS310-D
External dimensions 177 x 482 x 107.5mm
Harmonized System (HS) code 85389099
Housing Material Steel
Internal width 444mm
Master (outer) case height 590mm
Master (outer) case length 187mm
Master (outer) case width 524mm
Material Steel
Mounting depth (max) 8.89cm
Mounting depth (min) 0mm
Mounting kit Yes
Number of nuts 8
Number of screws 16
Number of washers included 4
Nuts included Yes
Package weight 2kg
Product colour Black
Products per master (outer) case 156 pc(s)
Quick installation guide Yes
Rack capacity 4U
Screw type M5, M4
Screws included Yes
Washers included Yes
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot