StarTech.com RKCONSUV6 StarTech.com 6 ft. (1.8 m) USB KVM Cable for

MPN
RKCONSUV6
Brand
StarTech.com
EAN-13
065030881814
Order Code
72-1690
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

KVM Console Cable | VGA & USB | Wired with Single Connector | For LCD Consoles & KVMs

This 6 ft. (1.8 m) USB KVM Cable enables your StarTech.com Rackmount LCD console and KVM switch kit to conveniently operate your VGA and USB-equipped server.

This line of KVM cables are available in variable lengths, and are the only cables engineered for guaranteed compatibility with the StarTech.com line of RKCONS series of Rackmount Consoles and KVM switches. Supported models of Rackmount LCD Consoles are: RKCONS171, RKCONS17HD, RKCONS178K, RKCONS1716K, RKCONS191, RKCONS198K, RKCONS1916K.

Engineered to Keep Your Server Room Tidy

This KVM cable has been specifically designed for the StarTech.com line of Rackmount KVM and Console kit. The USB and VGA KVM cord is wired with a unique schematic that enables a single connector on the KVM to interface with both VGA and USB on your server. This space-saving design dramatically reduces cable-clutter in your server rack, and ensures a tidy, professional server room.

Crystal-Clear Picture Quality

When connected to an HD rackmount console, the 6-foot KVM cable supports HD resolutions up to 192x12 including 18p, maintaining the quality of your server’s video card to deliver every detail in high-definition.

Available in Different Lengths

To support the complexities and demands of your data center, this 6 foot (1.8 meter) KVM cable is also available as a 1 foot 3 meter KVM Cable (RKCONSUV1), and a 15 foot (4.6 meter) KVM cable (RKCONSUV15).

The RKCONSUV6 is backed by a StarTech.com Lifetime warranty and free technical support.

The StarTech.com Advantage

  • Maintain your clutter-free server room with a VGA and USB KVM cable that combines into a single connector on the KVM side
  • Get crystal-clear picture quality with support for HD resolutions up to 192x12 or 18p
  • Accommodate variable rack configurations, with cables available in different lengths

Reviews

Be the first to submit a review

Trustpilot