StarTech.com RK8OD StarTech.com 2-Post 8U Desktop Server Rack, Small

MPN
RK8OD
Brand
StarTech.com
EAN-13
065030866408
Order Code
71-9591
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 2-post desktop rack provides 8U of storage space for mounting smaller A/V and IT equipment.

Save money with a low-cost mounting solution
With this 2-post rack, you can mount equipment at a fraction of the cost of conventional racks. The lightweight rack is engineered to meet EIA-31 rack-mount standards and is constructed of solid steel, ensuring a sturdy and safe mounting solution for your mission-critical equipment.

Improve efficiency and accessibility in your office or server room
The rack features an open frame, free standing design that saves space with a small footprint. It gives you the ability to place rack-mount equipment on any surface in your office, such as your desk. This makes it easy to access your equipment on a daily basis.

Hassle-free setup
The 2-post rack is easy to assemble and includes a pack of 2 M5 screws and cage nuts.

If you're looking for a desktop mounting solution with more rack units, StarTech.com also offers a 12U 2-post desktop rack.

The RK8OD is backed by a StarTech.com lifetime warranty and free technical support.
  • 2-POST 8U DESKTOP SERVER RACK: Open frame rack for 19" rackmount networking / AV / media / IT equipment
  • Ideal for use on a workbench or small home/office spaces without dedicated wiring closets
  • DESIGNED FOR EASY ACCESS: This mini free standing network rack is 16.1in (41cm) in height with a compact profile, and is ideal for environments where frequent front and rear access to equipment is required
  • TECH SPECS: 8U Open Frame Rack
  • 19in Wide
  • 2 Post
  • EIA/ECA-31-E Compliant
  • Units (U) Heights Marked
  • 11.2lb (5kg) Capacity
  • M5 Cage nuts and screws included.
  • EASY SHIPPING AND ASSEMBLY: Compact flat pack shipping/packaging design to avoid damage and facilitate problem-free installations
  • Quick and easy setup on a desk, table or floor in your home/office
  • Ships with cage nuts and screws for mounting equipment
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 2-Post 8U Desktop Open-Frame Rack is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot