StarTech.com RK630WALVS 6U Vertical Server Cabinet - 30 in. depth

MPN
RK630WALVS
Brand
StarTech.com
UPC-12
065030870078
Order Code
70-6493
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £384.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Vertically wall-mount your server or networking equipment in this 6U network cabinet

This 6U vertical server cabinet offers a space-saving way to keep your network and server equipment secure. With its 30 in. depth and a weight capacity of up to 200 lb. (90.7 kg), the server rack/cabinet is designed to fit your needs. It also features an additional 2U mounting bracket positioned toward the top of the enclosure, that you can use to mount patch cables or other shallow rack-mount equipment.

Free up space

Wall-mount your equipment, even if you don’t have enough space for a full-sized rack or cabinet. This low-profile server cabinet is perfect for areas where space is at a premium, such as an office. The cabinet saves space by extending only minimally from the wall and housing the length of your equipment vertically. This reduces the horizontal footprint of your equipment while still providing plenty of room for your servers, patch panels, and switches.

Keep your equipment cool and secure

To help keep your equipment secure, the vertical server cabinet/network rack features a sturdy metal design and a lock on both the door and access panel. It is also vented, providing passive cooling to help keep your equipment running at suitable temperatures.

Easy, hassle-free installation

The server rack comes fully assembled and includes all of the necessary hardware to install equipment, making installation fast and easy. The mounting holes are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common North American wall-frame stud spacing.

The RK630WALVS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Total load capacity of 200 lb. (90.7 kg)
- Save space by mounting your server vertically to the wall
- Extra 2U of space for switches and patch cables
  • ADDED MOUNTING FEATURES: The IT server room cabinet features a 2U mounting bracket positioned toward the top of the enclosure, that you can use to mount patch cables or other rack-mount equipment
  • SAVES SPACE: The 6U wall mount network cabinet saves space by extending only minimally from the wall and housing the length of your equipment vertically
  • STURDY DESIGN: To help keep your equipment secure, the vertical vented 6U wall mount data rack cabinet features a sturdy metal design and a lock on both the door and access panel
  • HASSLE-FREE INSTALLATION: The wall mount patch panel rack cabinet comes fully assembled and includes all of the necessary hardware to install equipment
  • the mounting holes are spaced 16 in. apart
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this wall mount network cabinet is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Height 6U
Width 19 Inch
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot