StarTech.com RK619WALLV StarTech.com 6U Wall Mount Patch Panel Bracket –

MPN
RK619WALLV
Brand
StarTech.com
EAN-13
065030866392
Order Code
72-6073
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mount server, network or telecommunications devices vertically with this 6U wall-mountable rack

This wall-mount bracket provides 6U of storage space to vertically mount your equipment on the wall. The 6U wall-mount rack is EIA-31-D compliant to ensure compatibility with any 19” rack-mount equipment, such as your power strips, telecommunication, network and A/V devices.

Save space by mounting your equipment to the wall or other surface

The 6U rack optimizes your working space by mounting equipment to your wall instead of taking up desk space or other surface area. It's perfect for your SoHo (small office, home office) environment, server room or any other location where available space is limited.

Ensure a secure and hassle-free installation

The wall rack is constructed of solid steel to ensure a sturdy and safe mounting solution for your expensive, mission-critical equipment. Also, because the wall mounting holes are positioned 16”apart, it exactly matches standard drywall construction framework to ensure simple and secure wall-stud anchoring. Cage nuts and screws are also included with the wall-mount bracket, to save you the hassle of sourcing separate mounting hardware.

Customize your workspace with versatile installation options

To provide a suitable mounting solution for virtually any surface such as your wall, ceiling or desk, the 6U bracket features separate mounting patterns for both ceilings and walls. This means that you can mount the bracket vertically to your wall or horizontally to your ceiling or under your desk.

If you're looking for a mountable storage solution with fewer rack units, StarTech.com also offers a 1U wall-mount bracket, a 2U wall-mount bracket, a 3U wall-mount bracket and a 4U wall-mount bracket.

The RK619WALLV is backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space in your office or server room by mounting IT or AV equipment vertically to a wall or horizontally under a desk or work bench
- Hassle-free setup with wall-mount installation holes spaced 16 in. apart, matching standard construction framework
- Easy equipment installation, with cage nuts and screws included
  • NO ASSEMBLY REQUIRED: For added convenience, this 6U wall mount patch panel bracket arrives fully assembled with cage screws and nuts for mounting equipment
  • BUILT TO LAST: Constructed to EIA-31 19in rack standards, the wall mount bracket features a solid steel design for ultimate durability
  • VERSATILE FUNCTIONALITY: This multi-use patch panel bracket enables you to mount your server or networking equipment vertically on a wall or horizontally under a desk for added versatility
  • STANDARDIZED HOLE SIZING: Wall mounting holes are 16 inches center to center for greater stability, and mounting to standard wall studs
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this wall mount patch panel bracket is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot