StarTech.com RK4OD 2-Post 4U Desktop Server Rack, Small Open Frame 19in Compute

MPN
RK4OD
Brand
StarTech.com
UPC-12
065030883580
Order Code
70-6885
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Mount your lightweight rack-mountable equipment in this two-post rack

This open frame desktop rack provides 4U of storage space for mounting smaller A/V and IT equipment.

Save money with a low-cost mounting solution

With this 2 post data rack, you can mount equipment at a fraction of the cost of conventional racks. The floor standing rack is engineered to meet EIA-310 rack-mount standards and is constructed of solid steel, ensuring a sturdy and safe mounting solution for your mission-critical equipment.

Improve efficiency and accessibility in your office or server room

The 4U desktop rack features an open frame, free standing design that saves space with a small footprint. It gives you the ability to place rack-mount equipment on any surface in your office, such as your desk. This makes it easy to access your equipment on a frequent basis.

Hassle-free setup

The free standing network rack is easy to assemble and includes a pack of 16 M5 screws and cage nuts. If you're looking for a desktop mounting solution with more rack units, StarTech.com also offers 8U and 12U 2-post desktop computer racks.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The RK4OD is backed by a StarTech.com lifetime warranty and free technical support.

The StarTech.com Advantage

  • 2-POST 4U DESKTOP SERVER RACK: Open frame rack for 19" rackmount networking / AV / media / IT equipment
  • Ideal for use on a workbench or small home/office spaces without dedicated wiring closets
  • DESIGNED FOR EASY ACCESS: This mini free standing network rack is 9.3in (23.6 cm) in height with a compact profile, and is ideal for environments where frequent front and rear access to equipment is required
  • TECH SPECS: 4U Open Frame Rack
  • 19in Wide
  • 2 Post
  • EIA/ECA-310-E Compliant
  • Units (U) Heights Marked
  • 88.2lb (40 kg) Capacity
  • M6 Cage nuts and screws included.
  • EASY SHIPPING AND ASSEMBLY: Compact flat pack shipping/packaging design to avoid damage and facilitate problem-free installations
  • Quick and easy setup on a desk, table or floor in your home/office
  • Ships with cage nuts and screws for mounting equipment
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 2-Post 4U Desktop Open-Frame Rack is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Height 12 U
Width 19 Inch
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot