StarTech.com RK2537BKM StarTech.com 4-Post 25U Server Rack Cabinet, 19"

MPN
RK2537BKM
Brand
StarTech.com
EAN-13
065030870283
Order Code
71-9585
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1063.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Securely store servers, network and telecommunications equipment in this 25U server rack

This 25U server rack provides a sleek, secure cabinet for storing standard 19" rack-mount devices such as Dell, HP, and IBM servers, along with telecommunication and A/V equipment. The rack is compatible with EIA-31 compliant equipment and supports a total load capacity of 15 kg (337 lb.).

Hassle-free equipment installation

This rack offers a variety of features that make it easy to install your equipment. With adjustable mounting rails, you can easily change the rail depth from 7 to 35 in. (76.2 mm - 939.8 mm) to support full-depth equipment. The added depth also provides support for additional cable and power management behind your equipment.

The rack features grommet holes on the ceiling and floor, which make it easy to run cabling in and out of the cabinet for discreet cable management. The rack also features grounding lugs that enable you to ground your equipment for added protection, and tool-less accessory mounting rails so you can mount U vertical cable managers and PDUs.

For hassle-free cable management, the rack includes a 3-meter roll of hook-and-loop cable tie that makes it easy to keep your cables tidy. You can cut the self-gripping fabric to any size, and bind your equipment cables together or to the rack.

To provide hassle-free deployment the rack ships fully assembled.

Keep your equipment secure, cool, and accessible

To keep your rack-mounted equipment secure, this rack features front and rear locking mesh doors that also increase airflow to provide passive cooling.

The rack also has a removable side panel with an independent quick-release lock that enables you to access your equipment easily, while still keeping it secure. Plus, a quick-release ceiling panel you can remove without interfering with cable runs that are running through your rack.

Maximum Maneuverability, with casters included

The cabinet features casters, providing ease of mobility around your office, studio or server room. Plus, the width and height of the rack fit through standard doorways, giving you the freedom to wheel your server rack into different rooms as needed.

The RK2537BKM is backed by a StarTech.com 5-year warranty and free lifetime technical support.
  • ADJUSTABLE DEPTH: 4- Post 25U 19" server rack enclosure with 4 vertical rails and adjustable mounting depth from 7.1" to 35." (18,cm to 88,9cm)
  • IT rack is compatible with various servers / switches / data / video / AV and other IT networking equipment
  • FULLY ASSEMBLED WITH CASTERS: Enclosed 25U data rack cabinet ships pre-assembled with wheels & levelling feet to offer more stability
  • Home server rack cabinet is only 48.8in (123,9cm) in height, ideal for narrow home / office or server room spaces
  • DESIGN AND VENTILATION: Half height server rack cabinet has lockable mesh doors and side panels with vented top allowing airflow
  • 4 Post 19" rack with 337.5lb (15kg) weight capacity (stationary)
  • Computer cabinet rack is EIA/ECA-31-E Compliant
  • HARDWARE INCLUDED: Rolling home network rack includes 5 M6 cage nuts and screws to mount equipment, 1 ft (3.1m) hook and loop fastener, 2x Door / Side Panels Keys and 1U Fixed Shelf
  • 1U height markings for easy positioning
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 25U IT Server Cabinet is backed for 5-years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot