StarTech.com RK2236BKF 4-Post 22U Server Rack Cabinet, Lockable 19" Data Rack C

MPN
RK2236BKF
Brand
StarTech.com
UPC-12
065030820752
Order Code
70-1540
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £809.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Securely store servers, network and telecommunications equipment in this 22U server rack

This server rack provides 22U of storage space in a sleek secure cabinet for storing EIA-310 compliant 19" rackmount devices such as Dell, HP and IBM servers along with telecommunication and A/V equipment. The rack creates a robust storage solution supporting a total load capacity of 800 kg. (1763.7 lbs.).

Hassle-free equipment installation

This rack has been engineered with different features that enable you to easily incorporate plenty of equipment.

With adjustable mounting rails you can easily change the rail depth to up to 32.7 in. (830 mm). These rails ensure the cabinet is widely compatible with your standard rackmountable equipment. The added depth also provides support for additional cable and power management behind your equipment.

The rack features brushed ports on the ceiling and floor panels that enable you to easily run cabling to the inside and outside of the cabinet, for discreet cable management. The floor and ceiling panels can also be removed enabling you to customize your setup, and the rack features grounding lugs that enable you to ground your equipment for added protection.

Securely protect your equipment while still being able to see it

To ensure you have full visibility of your equipment while securely locking it up, this rack has a stylish glass window on the front door. The glass door looks great in any server room, and gives you the freedom to clearly monitor equipment without the hassle of opening your rack.

The rack also has removable side panels with independent locks quick-release mechanisms that enable you to easily access your equipment while still keeping it secure.

Save money, with a cost effective, compact shipping container

The cabinet comes in a flat packed box to reduce shipping volume, which significantly reduces your costs in shipping. Plus, because the rack is packaged efficiently, you can easily store the cabinet, for deployment at a later date.

Maximum Maneuverability, with casters included

The cabinet features casters ensuring hassle-free access to the rear mounted equipment, while providing ease of mobility around your office, studio or server room. Plus, the width and height of the rack fits through standard doorways, giving you the freedom to wheel your server rack into different rooms.

Ensure your equipment is running at an optimal temperature

The rear door on the rack is mesh, and the front glass door is vented, working together to increase airflow to provide passive cooling that's cost effective and ensures your equipment runs at an optimal temperature.

The top ceiling panel features square venting holes that are cage nut compatible, which provide mounting points that enable you to add additional equipment at the top of your rack.

The RK2236BKF is backed by a lifetime StarTech.com warranty with free technical support.

The StarTech.com Advantage

  • ADJUSTABLE DEPTH: 4- Post 22U 19" server rack enclosure with 4 vertical rails and adjustable mounting depth 5.7" to 33.0" (14,4cm to 83,8cm)
  • IT rack is compatible with various servers / switches / data / video / AV and other IT networking equipment
  • EASY SHIPPING AND ASSEMBLY: Enclosed 22U data rack cabinet ships compact flat-packed to avoid damage and facilitate installation
  • Include wheels & levelling feet to offer more stability
  • Home server rack cabinet is only 46.6in (118,3cm) in height
  • DESIGN AND VENTILATION: Half height server rack cabinet has lockable and removable door and side panels with vented top allowing airflow
  • 4 Post 19" rack with 1764lb (800kg) weight capacity (stationary)
  • Computer cabinet rack is EIA/ECA-310-E Compliant
  • HARDWARE INCLUDED: Rolling home network rack includes rack mounting and equipment mounting hardward, such as 20 M6 cage nuts / screws, PVC cup washers
  • Front/rear doors and side panels Keys, 2x allen keys
  • Rack assembly hardware
  • Casters and leveling feet
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 22U IT Server Cabinet is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Height 22 U
Width 19 Inch
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot