StarTech.com RK1836BKF 4-Post 18U Server Rack Cabinet, Lockable 19" Data Rack C

MPN
RK1836BKF
Brand
StarTech.com
UPC-12
065030887144
Order Code
70-6884
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £678.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Securely store servers, network and telecommunications equipment in this 18U server rack

This 18U server rack cabinet provides plenty of storage space in a sleek secure cabinet for storing EIA-310 compliant 19 inch rackmount devices such as Dell, HP and IBM servers along with telecommunication, A/V and IT equipment.

Hassle-Free Equipment Installation

This knock down server rack has been engineered with different features that enable you to easily incorporate plenty of equipment. With adjustable mounting rails you can easily change the rail depth to up to 32 in. (813 mm).

Securely Protect Your Equipment

To ensure you have full visibility of your equipment while securely locking it up, this rack has a stylish glass window on the front door. The server rack with glass door also has removable side panels with independent lock with quick-release mechanisms that enable you to easily access your network equipment.

Maximum Maneuverability

The server rack with wheels ensures hassle-free access to the rear mounted equipment, while providing ease of mobility around your office or server room. Once the network equipment enclosure is at the intended location you can stabilize it using the built-in leveling feet in floor standing applications.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The RK1836BKF is backed by a lifetime StarTech.com warranty with free technical support.

The StarTech.com Advantage

  • ADJUSTABLE DEPTH: 4- Post 18U 19" server rack enclosure with 4 vertical rails and adjustable mounting depth 5.7" to 33.0" (14,4cm to 83,8cm)
  • IT rack is compatible with various servers / switches / data / video / AV and other IT networking equipment
  • EASY SHIPPING AND ASSEMBLY: Enclosed 18U data rack cabinet ships compact flat-packed to avoid damage and facilitate installation
  • Include wheels & levelling feet to offer more stability
  • Home server rack cabinet is only 39.1in (99,4cm) in height
  • DESIGN AND VENTILATION: Half height server rack cabinet has lockable and removable door and side panels with vented top allowing airflow
  • 4 Post 19" rack with 1764lb (800kg) weight capacity (stationary)
  • Computer cabinet rack is EIA/ECA-310-E Compliant
  • HARDWARE INCLUDED: Rolling home network rack includes rack mounting and equipment mounting hardward, such as 20 M6 cage nuts / screws, PVC cup washers
  • Front/rear doors and side panels Keys, 2x allen keys
  • Rack assembly hardware
  • Casters and leveling feet
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 18U IT Server Cabinet is backed for life, including free lifetime 24/5 multi-lingual technical assistance
Height 18 U
Width 19 Inch
Depth N/A
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot