StarTech.com RK15WALLO StarTech.com 15U 19" Wall Mount Network Rack -

MPN
RK15WALLO
Brand
StarTech.com
EAN-13
065030872270
Order Code
72-9411
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Mount your server or networking equipment using this 15U wall mount rack

This open-frame wall-mount server rack provides 15U of storage, allowing you to save space and stay organized. The equipment rack can hold up to 198 lb. (9 kg).

Easy, hassle-free installation

The network rack is 12 in. (3.4 cm) deep, so it's perfect for smaller spaces. It's easy to assemble and features mounting holes that are spaced 16 in. apart, making it suitable for mounting on almost any wall, based on common wall-frame stud spacing. The wall-mount rack comes in a flat-pack making it easy to transport and reducing your cost in shipping.

Free up space

You can mount the open-frame rack where space is limited, such as on a server room wall, office, or above a doorway, to expand your workspace and ensure your equipment is easy to access.

Keep your equipment cool and accessible

By having an open frame the server rack provides passive cooling to equipment. Additionally, the open frame provides easy access and configurability to your equipment, allowing you to maximize productivity.

The RK15WALLO is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • STURDY & CONVENIENT: 15U 19"" Open Frame wall mount network rack with 12"" mounting depth is EIA/ECA-31 compatible & supports like patch panels, shelves and unmanaged switches
  • HEAVY DUTY: This heavy duty 2 post open frame rack supports unobstructed airflow & is easy to install with a durable design made from SPCC cold-rolled steel with support for up to 2lbs of equipment
  • EASY ASSEMBLY: The rack ships flat packed with ISTA-6 certified packaging to ensure complete and undamaged delivery and also features comprehensive assembly instructions
  • ACCESSORIES INCLUDED: The wall mount server room/ computer/communication/AV/IT equipment rack includes a complete set of screws and cage nuts to securely mount all of your equipment in the rack
  • STARTECH.COM ADVANTAGE: IT professionals’ choice for over 3 years
  • our 2-post wall mount network racks backed for 5 years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot