StarTech.com RCACOAXMF StarTech.com RCA to F Type Coaxial Adapter M/F

MPN
RCACOAXMF
Brand
StarTech.com
EAN-13
065030839150
Order Code
72-9347
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Convert an RG6 Coax cable into a RCA cable

The RCACOAXMF one-piece RCA to F Type Coax Cable converter features an RCA (male) connector as well as an F Type Coax female connector, letting you convert an RG6 Coax cable into a RCA cable.

This RCA to RG6 F Type Coax Cable Adapter is gold plated to maximize conductivity and resist corrosion, and is backed by our lifetime warranty.

The StarTech.com Advantage

- The gold plated adapter resist corrosion and increased conductivity between the RCA connector and Coax cable

Reviews

Be the first to submit a review

Trustpilot