StarTech.com RACK-24U-20-WALL-OA StarTech.com 24U 19" Wall Mount Network Rack -

MPN
RACK-24U-20-WALL-OA
Brand
StarTech.com
EAN-13
065030893923
Order Code
72-4849
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mount your network and telecommunications equipment with the convenience of adjustable depth

The RACK-24U-2-WALL-OA 24U Open Frame Wall Mount Equipment Rack with Adjustable Depth is a high-quality, sturdy relay rack solution that is easy to assemble and install into any environment.

Sturdy Construction & Easy Installation

The open rack features an adjustable depth ranging from 12-2 inches to accommodate larger data, network, and telecommunications devices. With a maximum depth of 2 inches, this rack allows for mounting of shelves and other accessories with enough clearance at the back for cable management. The open-frame design help to keep your equipment cool and easily accessible from different angles. The wall mounting holes are positioned 12 and 16 inches apart (center to center) providing a convenient and effecting anchoring, making it suitable for mounting on virtually any wall surface or construction framework.

Includes Hardware

This 24U rack includes M6 square cage nuts and M6 screws to save you the hassle of sourcing separate mounting hardware for your equipment. This rack can be mounted to the wall in a server room, data closet, or office expanding your valuable floor space.

The RACK-24U-2-WALL-OA is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • ADJUSTABLE DEPTH: This 2-post 24U 19 inch open frame rack is EIA/ECA-31 compliant, and with an adjustable mounting depth ranging from 12 - 2 inches, is ideal for network switches, servers, patch panels, and PDUs
  • HEAVY DUTY: This durable rack has a 2.mm thick vertical rail SPCC cold-rolled steel and a weight capacity of up to 2 lbs (9 kg). Its design supports unobstructed airflow to help keep your equipment cool and easy to install with access to all sides
  • CERTIFIED PACKAGING: The rack ships flat packed to ensure complete and undamaged delivery and is ISTA-6 certified
  • ACCESSORIES INCLUDED: The wall mount equipment rack includes a complete set of M6 square cage nuts and M6 screws to securely mount all of your equipment in the rack and also features comprehensive assembly instructions
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 2-post adjustable wall-mounted rack is backed by a 5-year warranty, including free lifetime 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot