StarTech.com RACK-14U-14-BRACKET 14U Wall Mount Network Rack - 14 in

MPN
RACK-14U-14-BRACKET
Brand
StarTech.com
EAN-13
065030893909
Order Code
73-1333
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mount your network equipment such as patch panels or switches to the wall

The 14U 14in (35.5cm) deep wall mounting bracket for patch panels delivers a sturdy and dependable equipment storage option, allowing you to wall mount data/IT equipment for a more efficient and accessible operating environment. It's the perfect solution for areas where space is at a premium like SoHo (small office, home office) environment, or space limited server room because it doesn't take any floor space.

Sturdy Construction & Easy Installation

The mounting bracket features an all-steel design and is suitable for mounting patch panels, or other slim 19in equipment to a wall, and to organize cabling or equipment in your network closet, wiring closet, back office, or IDF. The sturdy steel construction is especially helpful for durability and stability. Also, because The open frame wall rack's mounting holes are positioned 16in. apart, allowing you a simple and secure wall-stud anchoring to your existing construction framework.

Includes Hardware

M6 square cage nuts and M6 screws are included with the wall-mount bracket, additionally, M5x25 mounting screws are included to save you the hassle of sourcing separate mounting hardware.

The StarTech.com Advantage

  • 14U WALL MOUNT RACK: This 19-inch wide low profile wall mounted rack has a maximum mounting depth of 14 in (35 cm), recommended for networking equipment up to 12 in deep, leaving 2 in for cable routing
  • Maximum weight capacity of 77 lbs (35 kg)
  • EASY TO INSTALL: The 2U wall-mounting patch panel bracket ships fully assembled and comes complete with M6 screws and M6 square cage nuts for easier equipment installation & includes wall mounting hardware
  • Predrilled wall mounting holes spaced 16"" apart
  • COLD-ROLLED STEEL CONSTRUCTION: The wall mounting rack features a 1/16 in (1.5 mm) thick solid steel design for ultimate durability and to ensure a safe and sturdy mounting solution
  • EASY CABLE MANAGEMENT: Built with efficiency in mind, the small wall mount patch panel bracket has rear cable opening slot for in-wall cable routing in your network closet, server room, wiring closet, classroom
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 14U wall mount rack backed for life by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot