StarTech.com R2CCC-50C-USB-CABLE StarTech.com 1.6ft (50cm) USB-C Fast Charging

MPN
R2CCC-50C-USB-CABLE
Brand
StarTech.com
EAN-13
065030893558
Order Code
72-1555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 08/10/2026

2in/5cm USB C Charging Cable, Heavy Duty Coiled USB 2.

This 2in (5cm) coiled USB C cable can withstand the daily demands of charging and syncing your mobile devices. It contracts to 12in (32cm) making it compact and convenient to store.

Built for Daily Use

The durable USB C charging cable has aramid fiber reinforcement that shelters it from the stress of frequent bends. This also lets the cable flex without over-stretching or damaging the core of the cable.

Flexible Strain Relief

The USB C cable is constructed to prevent the connector from separating from the jacket. The extra-long strain relief molding is tested to withstand over 5,+ bend cycles at a 18° angle.

Superior Connection

The durable cable supports all USB 2. specifications providing a dependable connection for all your USB-C devices. It supports up to 3A for charging your USB C compatible devices.

R2CCC-5C-USB-CABLE is backed by a StarTech.com® lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB C CHARGING CABLE: Coiling cable stretches up to 2in (5cm) and contracts to 12.5in (32cm) preventing it from being tangled
  • Strong but soft flexible TPE jacket, makes it easy to coil and put away in vehicle console or glove compartment
  • RUGGED DESIGN: USB Type-C cable reinforced with aramid fiber for increased tensile strength
  • Tested to withstand 1+ insertions & 5+ bend cycles at 18° angle
  • Durable TPE jacket and strain relief
  • TPE is non-toxic, halogen free
  • FAST CHARGE AND SYNC : Supporting up to 3A for fast charging from a USB-C port or Quick Charge power adapter, this high quality cord is designed to charge and sync your USB C devices
  • USB-C COMPATIBILITY: Heavy duty data transfer cable allows you to charge and sync your USB Type C devices including your iPad Pro, iPad Mini, Samsung Galaxy S8, S9, S1, S2, S2+, One Plus & Google Pixel 3a, 3, 4, 5, 6 series
  • SPECS: Length: 2in (5cm) / Color: Black / Connectors: USB-C to USB-C / Performance: USB 2. / Material: Aramid Fiber / Power: 3A / Jacket Type: TPE / Shielding: EMI Protection

Reviews

Be the first to submit a review

Trustpilot