StarTech.com R2ACR-30C-USB-CABLE StarTech.com 1ft (30cm) USB-A to USB-C Fast

MPN
R2ACR-30C-USB-CABLE
Brand
StarTech.com
EAN-13
065030893817
Order Code
72-4141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/10/2026

Connect and charge USB Type-C devices, including iPhone 15 and up, with this rugged USB-C to USB-A Cable

This rugged 1ft (3cm) USB-A to right angle USB-C cable can be used to connect and/or charge a USB peripheral. Conveniently connect USB-C enabled devices at a right angle to the cable for organized cable routing solutions.

Built for Daily Use

The durable USB charging cable features aramid fiber reinforcement that protects the cable from the stress of frequent bends. This allows the cable to flex without over-stretching or damaging the core components of the cable.

Flexible Strain Reliefs

The USB cable has been designed to prevent cable/connector strain. The extra-long strain relief moldings have been tested to withstand over 5,+ bend cycles at a 18° angle.

Superior Connection Quality

The durable cable supports all USB specifications up to USB 2., providing a dependable connection for all USB-A or USB-C peripheral devices. It supports up to 3A for charging USB-C or USB-A-enabled devices.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • RIGHT ANGLE USB-C CABLE: 1ft (3cm) USB A to C charging cable features a right angle USB-C connector - Ideal for tight spots allowing the cable to run flush with the device - Reduces strain on the port and connector vs. a straight angled cable
  • RUGGED DESIGN: USB-A to USB Type-C cable reinforced with aramid fiber for increased tensile strength - Tested to withstand 1+ insertions and 5+ bend cycles at 18° angle - Durable TPE jacket and strain reliefs resist damage from repeated use
  • FAST CHARGE AND SYNC: Supporting up to 3A for fast charging from a USB port or Quick Charge enabled port/power adapter, this high quality cord is designed to charge and sync USB-C or USB-A devices
  • USB-C COMPATIBILITY: Heavy duty data transfer cable to charge and sync USB Type-C devices including iPad Pro/iPad/Mini, Samsung Galaxy S2/S2+/S21/S21+/S22/S22+, One Plus, and Google Pixel 6/Pro/6a - Charge from USB-C docks/portable chargers/car chargers
  • SPECS: Length: 1ft (3cm) - Color: Black - Connectors: Male USB-C to Male USB-A - Performance: USB 2. - Braid Material: Aramid Fiber - Power: Up to 3A - Jacket Type: TPE - Shielding: EMI Protection with Aluminum/Mylar - Backed for Life

Reviews

Be the first to submit a review

Trustpilot