StarTech.com QSFPH40GCU1M StarTech.com Cisco QSFP-H40G-CU1M Compatible 1m

MPN
QSFPH40GCU1M
Brand
StarTech.com
EAN-13
065030874861
Order Code
72-4396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Copper QSFP+ Cable | 4 Gbps | Passive DAC | Lifetime Warranty

The QSFPH4GCU1M is a Cisco QSFP-H4G-CU1M compatible direct-attach copper QSFP+ cable that’s designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.

This passive Twinax copper cable supports 4 Gigabit Ethernet applications connected through QSFP+ (Mini-GBIC) ports. This copper QSFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

Designed for high-speed performance, this low-power, low-latency QSFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% CISCO QSFP-H4G-CU1M COMPATIBLE: Works with Cisco switches like C93, C92, C94, C95, C96 and others
  • TECHNICAL SPECS: 1m (3.3ft) / 4 Gbps / Passive Twinax (Copper) / 2x QSFP+ Pluggable Connector / 1 Ohm Impedance / 3 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • OUTSTANDING SUPPORT: Backed by StarTech.com for the life of the cable itself, not your equipment
  • our cables wont void your OEM support and with access to our Tech Advisors 5/24.
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 4GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers
  • Hot-swappable

Reviews

Be the first to submit a review

Trustpilot