StarTech.com QSFP-40G-SR4-AR-ST StarTech.com Arista Networks QSFP-40G-SR4

MPN
QSFP-40G-SR4-AR-ST
Brand
StarTech.com
EAN-13
065030885218
Order Code
72-1373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4 Gbps | Multi Mode Fiber | MPO | 15 m (492 ft) | Lifetime Warranty

The QSFP-4G-SR4-AR-ST is an Arista Networks QSFP-4G-SR4 compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 4 GbE connectivity over fiber cable, for 4GBASE-SR4 compliant networks, with a maximum distance of up to 15 m (492 ft).

Technical Specifications:

• Wavelength: 85nm
• Maximum Data Transfer Rate: 4 Gbps
• Type: Multi Mode
• Connection Type: MPO
• Maximum Transfer Distance: 15 m (492 ft)
• MTBF: 244,61,583 hours
• Power Consumption: Low power consumption
• Digital Diagnostics Monitoring (DDM): Yes

This QSFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% ARISTA NETWORKS QSFP-4G-SR4 COMPATIBLE QSFP+ TRANSCEIVER: Designed, programmed and tested to work with compatible Arista Networks switches and routers to deliver reliable 4GbE connectivity
  • TECHNICAL SPECS: 4GBASE-SR4 / 4Gbps / Multi Mode (MMF) / MPO Connector / 85nm / Digital Diagnostic Monitoring (DDM) / Distances up to 15m (492ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Arista Networks routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot