StarTech.com PXTEUC192M StarTech.com 2m (6ft) Computer Power Cord, 16AWG,

MPN
PXTEUC192M
Brand
StarTech.com
EAN-13
065030856003
Order Code
72-9794
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/10/2026

2m (6ft) Computer Power Cord, EU Schuko Plug to C19, 16A 25V, 16AWG

The PXTEUC192M 2m Computer Power Cord features a Schuko CEE7 plug on one end and an IEC 32 C19 connector on the other - a durable, heavy duty cable designed to power your computer or server room equipment from a grounded power outlet.

This high quality C19 to Schuko Power Cord is backed by StarTech.com’s Lifetime Warranty.

The StarTech.com Advantage

  • AC POWER CABLE: This 2m (6.5ft) 16AWG (1.5mm2) flexible computer power cable with EU Schuko Plug and IEC 32 C19 connectors is suitable for workstation/home office use or server room applications. Rated to carry 25V at 16A
  • PERFORMANCE AND SAFETY: Fully molded ends for durability and VDE approved connectors / 3 Conductor Power Cable made from 1% Copper Wire / Fire Rating: VW-1 / CE Certified
  • SPECS: 2m (6.5ft) Power Cord / EU Schuko Plug to IEC 32 C19 / 16AWG (1.5mm2) / 25V 16A (Max) / Jacket Rating: H5VV-F / Jacket Material: PVC / Color: Black / Temperature Range: 1℃ to 6℃ / Cable Outer Diameter: 8.5mm
  • COMPATIBILITY: EU Schuko Plug works with European electrical outlets / IEC C19 connector works with desktop computers and servers / Replacement PC power supply cable/cord
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this computer power cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This C19 power cord is available in other lengths

Reviews

Be the first to submit a review

Trustpilot