StarTech.com PS4C3IA3-USB-C-CARD 5-Port USB PCIe Card, USB 3.2 10Gbps PCI Expre

MPN
PS4C3IA3-USB-C-CARD
Brand
StarTech.com
UPC-12
065030909174
Order Code
70-5671
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Add four USB Type-C (USB 3.2 Gen 2 10Gbps) ports to a PCIe host computer, plus an internal USB Type-A (10Gbps) port

Upgrade or expand a desktop or server's USB connectivity by adding four external USB Type-C 10Gbps ports and one internal USB Type-A 10Gbps port via a single PCI Express x4 connection.

USB 3.2 Gen 2 (10Gbps) Performance

The ASM3142 controller supports USB 3.2 transfer speeds of up to 10Gbps, making it ideal for transferring large files or editing high-resolution photos and videos on external storage devices.

Charge and Sync USB Devices

This USB PCIe expansion card can receive supplemental power through SATA power, providing up to 5V 3A (15W) per USB Type-C port and 5V 1.5A (7.5W) on the USB Type-A port when motherboard power is insufficient.

Compatibility

The PCI Express USB card drivers auto-install in most major operating systems, including Windows 8 and up, macOS, and Linux. It works with hardware platforms such as Intel, AMD, and Apple Silicon and fits in PCI Express x4, x8, and x16 slots. Additionally, the USB expansion card comes with a pre-installed standard profile bracket and includes a low-profile bracket for compatibility with small form factor (SFF) desktops and servers.

The StarTech.com Advantage

  • HIGH-PERFORMANCE USB CARD: Upgrade or expand a desktop/servers USB connectivity by adding four external USB Type-C 10Gbps ports and one internal USB Type-A 10Gbps port via a single PCI Express x4 connection
  • FAST DATA TRANSFER: ASM3142 controller supports USB 3.2 transfer speeds of up to 10Gbps
  • Ideal for transferring large files or editing high-resolution photos/videos on external storage devices
  • OPTIONAL POWER: USB PCIe expansion card with SATA power supplies additional power to the USB ports (when motherboard power is insufficient), providing up to 5V 3A (15W) per USB Type-C port and 5V 1.5A (7.5W) on the USB Type-A port
  • COMPATIBILITY: Drivers auto-install in most OSs including Windows 8 & up, macOS, and Linux
  • Works with all hardware platforms such as Intel, AMD, and Apple Silicon that have a PCI Express x4/x8/x16 slot
  • Does not support DP-Alt Mode/USB Power Delivery
  • STANDARD & LOW PROFILE BRACKET: PCI Express USB Expansion Card comes with a pre-installed standard profile bracket and includes a low-profile bracket for compatibility with small form factor (SFF) desktops and servers
Type USB 3.2 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot