StarTech.com PROJCEILMNT2 StarTech.com Universal Ceiling Projector Mount -

MPN
PROJCEILMNT2
Brand
StarTech.com
EAN-13
065030884136
Order Code
71-8165
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

Universal Projector Ceiling Mount | Up to 22.7” Extension from Ceiling | Steel / Aluminum

This projector ceiling mount kit lets you easily install a projector from 5” to 22.7” (127.7 to 577.7 mm) away from the ceiling. It’s ideal for classrooms, boardrooms, hospitality venues, and many other meeting spaces. 

Wide Compatibility with Projectors 

Supporting a wide range of projector brands, the universal projector ceiling mount features a universal mounting pattern of 12.8" (325 mm) diameter.  

Fine-Tune for Optimum Viewing 

After the projector ceiling mount is installed, you can fine-tune the angle for optimum viewing. The locking ball join on the projector mount provides 36-degree swivel, +/- 25 degree horizontal/vertical tilt. 

Heavy-duty Steel and Aluminum Construction 

With its robust steel and aluminum construction and solid wall plate, the ceiling mount projector stand supports a weight capacity of 33.3 lb. (15 kg). All hardware required for installation is included. 

The Choice of IT Pros Since 1985   

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales. 

PROJWALLMNT is backed by a StarTech.com 2-year warranty and free, lifetime technical support. 

The StarTech.com Advantage

- HEIGHT ADJUSTABLE: Ceiling projector mount can be positioned at 5" from ceiling (low profile) or between 15.8" & 22.7" from ceiling (using extendable telescopic pole); Supports up to 33.3lb (15kg)
- OPTIMUM VIEWING ANGLE: Projector ceiling mount with ball joint design offers 36° rotation & +/- 25° tilt in any direction; Accessible lock switch allows the user to single-handedly secure projector
- THOUGHTFUL DESIGN: Projector plate/bracket has 4 arms with a universal mounting pattern of up to 12.8" (325mm) in dia. for projectors w/ 3 or 4 mounting holes; Heavy duty steel & aluminum construction
  • HEIGHT ADJUSTABLE: Ceiling projector mount can be positioned at 5"" from ceiling (low profile) or between 15.8"" &
  • 22.7"" from ceiling (using extendable telescopic pole)
  • Supports up to 33.3lb (15kg)
  • OPTIMUM VIEWING ANGLE: Projector ceiling mount with ball joint design offers 36° rotation &
  • +/- 25° tilt in any direction
  • Accessible lock switch allows the user to single-handedly secure projector
  • THOUGHTFUL DESIGN: Projector plate/bracket has 4 arms with a universal mounting pattern of up to 12.8"" (325mm) in dia. for projectors w/ 3 or 4 mounting holes
  • Heavy duty steel &
  • aluminum construction
  • UNIVERSAL COMPATIBILITY: Hanging projector mount compatible w/ projectors from brands like BenQ, Acer, Optoma, Eiki, Hitachi, Sanyo, NEC, Epson, Sony, LG &
  • Dell among others (several screw sizes incl)
  • TIDY AESTHETIC: Projector ceiling mount/hanger kit has cable management integrated into the adjustable pole
  • Decorative black Snap-on covers for the mounting arms keeps the projector holder organized

Reviews

Be the first to submit a review

Trustpilot