StarTech.com PRIVSCNMAC13 Laptop Privacy Screen for 13 inch MacBook Pro & MacBo

MPN
PRIVSCNMAC13
Brand
StarTech.com
UPC-12
065030886734
Order Code
70-6879
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Laptop Privacy Filter | Blue Light Reduction | Matte or Glossy | 2-Year Warranty

Easy Magnetic Installation

The laptop privacy screen is very easy to install and remove. Simply attach the MacBook privacy filter to your laptop using the built-in magnetic strip at the top of the privacy screen. This magnetic privacy screen is also reversible. The matte side provides you with glare reduction and the glossy side of the privacy screen will provide you with increased clarity. In order to close and put your laptop to sleep the privacy screen must be removed. A protective folder is included so you can protect the privacy screen from damage when not in use. The privacy screen is also extremely easy to clean when removed from your laptop.

Protect Your Privacy

The laptop privacy filter is a great investment if you want to protect your privacy. It is a convenient and cost-effective way to keep your classified information, intellectual property or any other important data you wish to keep protected. Whether travelling, working in the office or sitting in a busy coffee shop, you can have a peace of mind because you know your screen is protected with the 30+/- degree privacy viewing angle. The privacy screen is also designed with a convenient cutout for the webcam of the MacBook Pro 13" (2016-2018) and MacBook Air 13" (2018).

Blue Light Reduction

Lowering blue light exposure is important. To reduce digital eye strain, the monitor privacy film blocks between 40% to 51% of the blue light in the wavelength range of 380nm to 480nm.

Antimicrobial Protection

Our privacy screens feature an anti-microbial coating on the matte-side of the filter. Embedded antimicrobial technology provides protection against bacterial microbes by continuously eliminating up to 99.99% of certain surface bacteria. Antimicrobial screen protectors are ideal for environments where disinfection is important.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The TAA compliant PRIVSCNMAC13 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PROTECT SENSITIVE DATA: This laptop security filter provides effective privacy from outside a 30° viewing angle to ensure data on your laptop screen is kept confidential in the office or traveling
  • EASY APPLICATION: Attach durable & removable screen protector to MacBook display using the magnetic bezel at the top of the screen
  • Prevents scratches/fingerprints/dust
  • Doesnt interfere w/sleep mode
  • BLUE LIGHT REDUCTION: In addition to protecting your data, this MacBook privacy cover screen minimizes digital eye strain by reducing blue light by 40% to 51% when working for extended periods of time
  • COMPATIBILITY: Laptop privacy screen filter is shaped to not interfere with top-mounted webcams on 13" MacBook Pro (2016 and later) and MacBook Air (2018) with 16:10 aspect ratio
  • REDUCE GLARE OR INCREASE CLARITY: Reversible computer screen privacy filter retains sharp and consistent image quality in any lighting with an anti-glare matte-finish and a high-clarity glossy-finish

Reviews

Be the first to submit a review

Trustpilot