StarTech.com POESLT1G48V Industrial Gigabit PoE Splitter - 90W High Speed Power

MPN
POESLT1G48V
Brand
StarTech.com
UPC-12
065030889735
Order Code
70-6932
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Rugged PoE Splitter | 12-48V DC | IP-30 Aluminum Housing | 1.5A Power Output

Splits a PoE connection (max 90W) into separate data (RJ45) and DC power (terminal block) that can power any device that uses DC power between 12V-48VDC (1.5A). Power non-PoE devices using network infrastructure, where power is not available.

Power Non-PoE Devices

Perfect for using PoE to power older devices while also providing network access for monitoring and control applications. Applications include:

Security (card swipe or proximity boxes)

Environmental monitoring (temperature/moisture sensors)

Telco (analog interface systems/conversion)

Straightforward Deployment

Supports IEEE 802.3af (PoE / Type 1), IEEE 802.3at (PoE+ / Type 2), and IEEE 802.3bt (PoE++ / Type 3) PoE inputs up to 90W and splits data and power. Power output via terminal block can be configured for 12/16/24/48V DC (1.5A).

The configuration is completed by DIP switches and the product can be wall or DIN rail mounted using the included hardware.

Designed for Harsh Environments

Industrial features include -40 C to 75 C operating temperature, IP-30 rated housing, vibration, shock, and free-fall standard testing.

Vibration: EN 60068-2-6

Shock: EN 60068-2-27

Free-Fall: EN 60068-2-32

600,000+ hours MTBF rating using Telcordia/Bellcore at 50 C for long-term reliability.

The POESLT1G48V is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- HIGH POWER GIGABIT PoE SPLITTER: Power non-PoE devices using network infrastructure where power isn't available
- Splits PoE connection (max 90W) into RJ45 data & DC power (terminal block)
- 90W POE IEEE802.3bt: Supports IEEE 802.3af (PoE / Type 1), IEEE 802.3at (PoE+ / Type 2), IEEE 802.3bt (PoE++ / Type 3); power out configured w/ DIP switch for 12/16/24/48V DC (1.5A) via terminal block
  • HIGH POWER GIGABIT PoE SPLITTER: Power non-PoE devices using network infrastructure where power isnt available
  • Splits PoE connection (max 90W) into RJ45 data &
  • DC power (terminal block)
  • 90W POE IEEE802.3bt: Supports IEEE 802.3af (PoE / Type 1), IEEE 802.3at (PoE+ / Type 2), IEEE 802.3bt (PoE++ / Type 3)
  • power out configured w/ DIP switch for 12/16/24/48V DC (1.5A) via terminal block
  • TECH SPECS: High Speed 1 Gbps
  • 1 x RJ45 PoE In
  • 1 x RJ45 Data Out
Type PoE Splitter

Reviews

Be the first to submit a review

Trustpilot