StarTech.com POEINJ1GW StarTech.com 1 Port Gigabit Midspan - PoE+

MPN
POEINJ1GW
Brand
StarTech.com
EAN-13
065030865500
Order Code
71-2537
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Deliver power and data to your Power over Ethernet device using this mountable PoE+ midspan

This Gigabit Power over Ethernet (PoE+) injector supplies power and data connectivity to a Gigabit PoE-compliant device using standard Ethernet cable, at distances of up to 1 m (33 ft.).

The PoE midspan is a cost-effective alternative to upgrading your existing network switch to a PoE-capable model.

Convenience and cost savings

This versatile PoE injector lets you connect a PoE-powered device (PD) to a non-PoE network switch, so you can avoid the expense and aggravation of replacing your existing switch with a PoE-enabled model. It supplies up to 3 watts of power, so you can easily power and access a high-power PoE-compliant device, such as an IP camera or a wireless access point (WAP), using traditional copper (RJ45) Ethernet cable. The midspan injector makes it easy to extend data and power connectivity to your PoE+ device across long distances, even in a remote location where a typical power outlet isn’t available.

Easy to set up in mixed environments

You can integrate this compact injector discreetly into a variety of environments. It features a surface-mountable housing that’s perfect for installing on walls or under a desk, but it’s also palm-sized, for use on desktop surfaces.

Plus, with plug-and-play operation, you can enjoy fast and hassle-free setup without disrupting your workflow.

Intelligent power allocation

Not sure which class your PoE device is? The Gigabit PoE+ injector automatically detects the power requirements of your connected PoE PD, and delivers the appropriate level of power without damaging your device.

The POEINJ1GW is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Easily connect, power, and operate a Gigabit PoE-powered device (PD)
  • Supplies up to 3-watts power output
  • Flexible setup, with a desktop-sized, or surface-mountable housing
  • Save money by using your existing Cat5 or better Ethernet cable
  • Fast, plug-and-play setup and operation, with no configuration required
  • Provides one PoE+ (PSE, power and data) 1/1/1Mbps compliant RJ45 port - 82.3at and 82.3af
  • Integrates shielded RJ45 connectors
  • Automatically detects the powered device to provide the appropriate level of power output

Reviews

Be the first to submit a review

Trustpilot