StarTech.com POEEXT1G60W StarTech.com Industrial Single Port Gigabit PoE

MPN
POEEXT1G60W
Brand
StarTech.com
EAN-13
065030889650
Order Code
72-6457
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £175.09 £165.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Rugged PoE Extender | 6 Watts | IP-3 Aluminum Housing | 1m (33ft)

Extend the Reach of PoE Links up to 328 Feet

Extends the reach of PoE links up to 328' (1 m) to power powered devices (PD) over long distances; up to 4 extenders can be cascaded to extend the range of a PoE source (PSE) device up to an additional 4m, for a total range of 5m from the original PSE source to the target device.

Using Cat 5e (or higher rated) Ethernet cabling, it supports IEEE 82.3af (PoE / Type 1), IEEE 82.3at (PoE+ / Type 2), and IEEE 82.3bt (PoE++ / Type 3) to support PD devices like pan and tilt cameras, lighting, sensors, and wi-fi access points.

Designed for Harsh Environments

This PoE extender features IP-3 housing and an MTBF is 5,+ hrs (Telcordia/Bellcore) at 5C, for long-term reliability and durability. Operating temp of -4C to 75C permits use in a wide range of indoor and outdoor applications that are not temperature controlled.

Rated to various vibration, shock, and free-fall standards:

Vibration: EN 668-2-6

Shock: EN 668-2-27

Free-Fall: EN 668-2-32

PoE Extender also includes hardware for mounting to the DIN rail or wall.

Flexible Power Outputs

Accepts inputs up to 95W from a PSE source and can provide 15W, 3W, or 6W of power output to a target PD device. Low 2.7W power consumption provides more power for devices, especially when multiple extenders are used for a single extension.

Features ESD, EFT, and surge protection at the following standards:

ESD: IEC 61-4-2: Contact: 6KV; Air: 8KV

EFT: IEC 61-4-4: Power: 2KV; Signal: 2KV

Surge: IEC 61-4-5: Power: 2KV; Signal: 2KV

POEEXT1G6W is backed by a StarTech.com two-year warranty and free lifetime technical support.

The StarTech.com Advantage

- 1M EXTENSION: Extend a PSE source (up to 95W) by 1m using this Gigabit PoE Extender; power PoE devices like cameras & access points; 4 extenders can be cascaded to extend up to 4m using CAT 5e/6
- 6W PoE IEEE 82.3bt: Powered by the PSE source, this Power over Ethernet range extender provides up to 15W/3W/6W of auto-negotiated power output to target PD device
- Low 2.7W power consumption
  • 1M EXTENSION: Extend a PSE source (up to 95W) by 1m using this Gigabit PoE Extender
  • power PoE devices like cameras &
  • access points
  • 4 extenders can be cascaded to extend up to 4m using CAT 5e/6
  • 6W PoE IEEE 82.3bt: Powered by the PSE source, this Power over Ethernet range extender provides up to 15W/3W/6W of auto-negotiated power output to target PD device
  • Low 2.7W power consumption
  • TECH SPECS: 1 Gbps
  • 1 x RJ45 PD In
  • 1 x RJ45 PSE Out

Reviews

Be the first to submit a review

Trustpilot