StarTech.com PNL9M16 StarTech.com 16in 9 Pin Serial Male to 10 Pin

MPN
PNL9M16
Brand
StarTech.com
EAN-13
065030844604
Order Code
71-2033
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn a Motherboard IDC Serial Header into a Panel-Mountable 9-Pin RS232 Serial Connector

The PNL9M16 16-inch IDC Serial to Panel Mount Serial Cable, features a 1-pin (IDC) motherboard header connection on one end and a panel mount DB9 male connector port on the other - a simple answer for adding a DB9 (RS232) serial port to any computer system which has an RS232 serial panel mount receptacle.

This cost-effective solution bridges the compatibility gap between modern computers and legacy serial peripherals.

The StarTech.com Advantage

- Extend the Motherboard IDC Serial Interface to an RS232 serial panel mount receptacle
- Combine legacy products with newer technology to satisfy all your business requirements
- Backed by the StarTech.com lifetime warranty

Reviews

Be the first to submit a review

Trustpilot