StarTech.com PLUS-LR-ST StarTech.com Palo Alto Networks PLUS-LR

MPN
PLUS-LR-ST
Brand
StarTech.com
EAN-13
065030885638
Order Code
73-4211
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Single Mode Fiber | LC | 1 km (6.2 mi) | Lifetime Warranty

The PLUS-LR-ST is a Palo Alto Networks PLUS-LR compatible fiber transceiver module that has been designed, programmed and tested to work with Palo Alto Networks brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1GBASE-LR compliant networks, with a maximum distance of up to km (6.2 mi).

Technical Specifications:

• Wavelength: 131
• Maximum Data Transfer Rate: 1 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: km (6.2 mi)
• MTBF: 1,386,624,697 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% PALO ALTO NETWORKS PLUS-LR COMPATIBLE SFP+ TRANSCEIVER: Designed, programmed and tested to work with compatible Palo Alto Networks switches and routers to deliver reliable 1GbE connectivity
  • TECHNICAL SPECS: 1GBASE-LR / 1Gbps / Single Mode (SMF) / LC Connector / 131nm / Digital Diagnostic Monitoring (DDM) / Distances up to 1km (6.2mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Palo Alto Networks routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot