StarTech.com PEXSAT34RH 4 Port PCIe 2.0 SATA III (6Gbps) RAID x2 Controller

MPN
PEXSAT34RH
Brand
StarTech.com
EAN-13
0065030849951
Order Code
19-9576
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £89.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The Startech.com PEXSAT34RH 4-Port PCI Express 2.0 SATA Controller Card adds 4x AHCI SATA III ports to a computer through a PCIe slot (x2), delivering multiple internal 6Gbps connections for high-performance hard drives and Solid State Drives (SSDs). Featuring HyperDuo technology, the SATA card offers SSD auto-tiering which lets you balance the performance advantages of SSD storage with the cost-effectiveness and large capacity of standard hard drives. By combining SSD and HDD drives into a single volume (up to 3 SSD + 1 HDD), HyperDuo discreetly works in the background to identify and move frequently accessed files to the faster SSD drive(s) for improved data throughput - up to 80% of SSD performance! (Note: The HyperDuo automatic storage tiering feature is compatible with computers that use a BIOS.)

The PCIe SATA controller card supports Port Multiplier (PM), enabling multiple SATA drives to be connected to one port over a single cable, for a total of 7 drives (up to 4x drives through PM on one port, and a single drive to each of the remaining 3x ports). Plus, the SATA controller card offers an effective hardware RAID solution, with native RAID (0, 1, 1+0) support.

Fits into any standard or low profile chassis with the included brackets.

This PCIe SATA 6Gbps card is backed by a 2-year StarTech.com warranty and free lifetime technical support.


  • Bus type: PCI express x2
  • Card type: Standard profile (LP bracket included)
  • Max drive capacity: currently tested up to 4TB per drive
  • OS compatibility: Windows 10, 8 / 8.1, 7, Vista, XP
  • Port multiplier: Yes
  • Ports: SATA III 6Gbps (7 pin, data) plug, x4
  • Supported RAID modes: JBOD, RAID 0, RAID 1, and RAID 10
  • System and cable requirements: available PCI express x2 slot (backward compatible with x4, x8, and x16 slots)
  • Product dimensions: 120 x 70 x 20mm
  • Manufacturer's part no.: PEXSAT34RH
Type N/A
Interface SATA III x4
Chipset Marvell - 88SE9230
Compliance certificates CE, RoHS
Data transfer rate 6 Gbit/s
Depth 70mm
Drivers included Yes
Harmonized System (HS) code 84733080
Height 20mm
Host Interface PCI Express
Internal SATA ports quantity 4
Linux operating systems supported Yes
Logical block addressing (LBA) support 48 bit
Mac compatibility Yes
Manual Yes
Master (outer) case height 321mm
Master (outer) case length 488mm
Master (outer) case width 381mm
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 50°C
Package depth 175mm
Package height 32mm
Package weight 141g
Package width 145mm
PCI Card form factor Full-height (low-profile)
PCI Express slots version 2.0
Products per master (outer) case 60 pc(s)
RAID levels 0, 1, 10, JBOD
SSD support Yes
Storage temperature (T-T) -25 - 70°C
Supported storage drive interfaces Serial ATA, Serial ATA III
Sustainability compliance Yes
Weight 49g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot