StarTech.com PEXESAT322I StarTech.com 2 Port PCI Express SATA 6 Gbps eSATA

MPN
PEXESAT322I
Brand
StarTech.com
EAN-13
065030848428
Order Code
71-2187
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/10/2026

Add 2 external or internal SATA 6 Gbps ports to a computer, through a PCI Express slot

The PEXESAT322I PCI Express SATA III Controller Card (6 Gbps) gives you the option to add 2 internal or external SATA ports to your computer, through a single PCI Express (x1) card slot. The card features on board jumper selection, which enables you to configure the card to provide 2 internal or external SATA III ports, or one of each, as needed.
The SATA III card features Port Multiplier (PM) support on each port, which allows multiple drives to be connected over a single cable when necessary to maximize the number of SATA device connections while reducing the amount of cabling required.
The card is fully compliant with the SATA revision 3. specification (up to 6Gbps of data bandwidth), enabling you to utilize the speeds of high performance hard drives and Solid State Drives (SSD), as well as SATA-based optical drives (CD-ROM, DVD-ROM, Blu-Ray).
The PEXESAT322I SATA III Controller card is backed by our 2-year manufacturer warranty and free lifetime technical support.

The StarTech.com Advantage

  • IMPROVE STORAGE CAPACITY: This 2-Port PCIe SATA and eSATA Controller Card enables support of two internal SATA or external (eSATA) drives through PCI Express
  • A cost-effective solution to increase your systems storage capacity
  • ASM161 CONTROLLER: This SATA and eSATA controller card features a dedicated chipset to enable two switchable SATA and eSATA 6Gbps ports via a single x1 PCIe slot
  • Supports FIS-based Port Multiplier, Command-based switching, NCQ, and ATA/ ATAPI commands
  • WIDE COMPATIBILITY: Supports Windows and standard SATA and eSATA SSDs (solid-state drives) and HDDs (hard drives)
  • Supports SATA III (6 Gbps) and earlier revisions
  • Compliant with PCI Express 2.
  • CONVENIENT SETUP: This 2-port SATA/eSATA controller card installs in a full or low-profile PCIe slot
  • Compatible with PCIe x1, x4, x8, or x16 slots
  • Includes full-profile (pre-installed) & low-profile brackets, and 7-pin SATA cable
  • THE IT PROS CHOICE: Designed and built for IT professionals, this 2-Port SATA and eSATA Controller Card is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot