StarTech.com PEX4S232485 PCI Express 2xRS232 & 2xRS485 Combo Card

MPN
PEX4S232485
Brand
StarTech.com
EAN-13
0065030849357
Order Code
19-9784
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £161.53 £160.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The PEX4S232485 4 Port PCI Express PCIe Serial Combo Card from StarTech.com lets you add two RS232, and two RS422/485 serial ports to your PC through a PCI-Express expansion slot.

This PCI express serial card is a single card solution which is compatible with nearly any serial communication protocol, supporting RS-232, RS-422, RS-485 2-wire or RS-485 4-wire operating modes.

The 4-port serial card includes both low and full profile brackets while the included breakout cable helps to avoid cluttered connections.

It is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Connector type(s): PCI express x1 male
  • External ports: DB-9 (9 pin, D-Sub) male
  • Interface: Serial
  • Max baud rate: 460.8 kbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Ports: DB-9 (9 pin, D-Sub) male, 4
  • Supported protocols: RS-232, RS-422, RS-485 2-wire / 4-wire
  • System and cable requirements: Available PCI express slot
  • Product dimensions: 134 x 69 x 14mm
  • Manufacturer's part: PEX4S232485
Type N/A
Interface Serial RS-232
Chipset SystemBase SB16C1052PCI
Compliance certificates RoHS
Connectivity technology Wired
Data transfer rate 0.4608 Mbit/s
Depth 70mm
FIFO (First In, First Out) 256 B
Harmonized System (HS) code 84733020
Height 20mm
Host Interface PCIe
Internal Yes
Linux operating systems supported Yes
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 0 - 100°C
Output interface Serial
Package depth 210mm
Package height 41mm
Package weight 390g
Package width 146mm
Serial interface type RS-232/422/485
Serial ports quantity 4
Storage temperature (T-T) 0 - 150°C
User guide Yes
Weight 67.4g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot