StarTech.com PEX4M2E1 x4 PCI Express 3.0 to M.2 PCIe NVMe SSD Adapter

MPN
PEX4M2E1
Brand
StarTech.com
UPC-12
065030865043
Order Code
70-1590
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Connect a PCIe M.2 SSD (NVMe or AHCI) to your computer through PCI Express for ultra-fast data access

Get ultra-fast data access by adding a PCIe M.2 SSD to your existing computer. This adapter lets you add a high-speed, 4-lane M.2 SSD (PCIe-based), such as a Samsung 950 Pro or Samsung SM 951, to a PC with an available x4 PCI Express expansion slot. You can mount the PCIe M.2 drive directly onto the adapter, giving you an easy and convenient way to improve your system performance and expand overall internal storage.

Boost your system speed and performance

The expansion card lets you take full advantage of the fast performance and compact size of PCIe M.2 internal solid-state drives. The adapter connects directly to your computer motherboard to support an M.2 PCIe-based SSD (NVMe or AHCI) through ultra-fast x4 PCIe. The adapter is compatible with PCIe 3.0 motherboards and is also backward compatible with PCIe 2.0 and PCIe 1.0. With the M.2 PCIe based drive in place, the adapter gives your computer a significant speed boost.

Supports PCIe M.2 SSDs

The adapter supports PCIe 3.0 x4 NVMe (M Key) and PCIe-AHCI M.2 SSDs including 2242, 2260, 2280, and 22110 drives. The expansion slot adapter supports the most common drive sizes including 110 mm, 80 mm, 60 mm and 42 mm.

Easy to install

The expansion card is equipped with a full-profile bracket and includes a half-height/low-profile bracket, for installation in small form-factor computers.

The PEX4M2E1 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Boost system speed and performance by adding a PCIe M.2 SSD to your PC
  • Supports PCIe M.2 SSDs (NVMe and AHCI): 2242, 2260, 2280, and 22110 drives
  • Compatible with PCIe 3.0 motherboards, and backward compatible with PCIe 2.0 and PCIe 1.0
  • Fast and easy setup with native OS support
  • Installs into x4, x8 or x16 PCIe slots
  • Equipped with a full-profile bracket, and includes a half-height/low-profile bracket for installation in small form-factor computers
Type PCI card

Reviews

Be the first to submit a review

Trustpilot