StarTech.com PEX40GQSFDPI StarTech.com Dual Port 40G QSFP+ Network Card -

MPN
PEX40GQSFDPI
Brand
StarTech.com
EAN-13
065030872676
Order Code
72-1458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £432.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

Add two high-bandwidth 4 Gigabit fiber Ethernet ports to your server or workstation, using the QSFP+ transceiver of your choice

Get fast, high-bandwidth connectivity with this dual-port QSFP+ Network Interface Card. It adds two open QSFP+ slots to your server or workstation. The 4G NIC features an Intel® controller and provides redundant network links with reliable performance. It’s ideal for high-demand database servers, virtualized servers and agile data centers that require infrastructure updates with no downtime.

Increase your network speed

This dual port QSFP+ server NIC card lets you take advantage of the speed and stability of a 4 Gigabit network, with data transfers of up to 4Gbps.

Add redundant connections in zero-downtime environments

With two QSFP+ ports, the PCIe NIC helps to prevent network downtime by adding fault-tolerant connections using two modules, to provide high-bandwidth network links to your mission-critical servers or workstations.

Add scalable network connections

With its open QSFP+ slots, the network interface card supports QSFP+ transceiver modules and is compatible with multimode and single-mode fiber, providing a scalable networking solution.

Enhance your network capabilities

The 4G NIC uses an Intel XL71 chipset providing reliable connectivity and convergent network features. It offers many advanced features including Intel Virtualization Technology for Connectivity.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Mac Address Pass-Through Utility : To improve network security.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The PEX4GQSFDPI is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUAL QSFP+ NETWORK CARD: Two port 4GbE converged network adapter for redundancy or can be aggregated for demanding applications
  • Data Center Bridging (DCB), virtualization &
  • iSCSI offload support
  • TECH SPECS: 2x 4 Gbps Open QSFP+ Ports
  • MSA Compliant
  • Intel XL71 Chip
  • MMF &
  • SMF Fiber Support
  • PCIe 3. x8

Reviews

Be the first to submit a review

Trustpilot