StarTech.com PEX2S1P553B 2S1P PCIe Dual Profile Serial Parallel Card

MPN
PEX2S1P553B
Brand
StarTech.com
EAN-13
0065030842426
Order Code
19-9775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The PEX2S1P553B 2S1P PCI Express Serial Parallel Combo Card with Breakout Cable from StarTech.com combines the functionality of Parallel and Serial cards, adding 2 RS232 serial ports and 1 parallel port through a single PCI Express (PCIe) slot.

Suitable for almost any computer, the card offers a low profile/half-height design and includes an optional full-height bracket. The included break-out cable uses a single connector on the card to deliver 3 ports, avoiding crowded connections that can occur with fixed/static ports. It is compatible with a broad range of operating systems including DOS, Windows® 7/Server 2008 R2/Vista/XP/Server 2003/2000/98SE (32/64 bit), Linux and Mac OS X.

The card also features a native single-chip design that provides improved speed and reliability while reducing the CPU load by as much as 48% over conventional (bridge chip) cards.

This product is backed by a lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Low profile (SP bracket included)
  • Connector type: PCI express x1 male
  • External ports: DB-25 (25 pin, D-Sub) female, DB-9 (9 pin, D-Sub) male
  • Interface: Parallel, serial
  • Max baud rate: 230.4 kbps
  • Maximum data transfer rate: 250 kbps for serial and 1.5 Mbps for parallel
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, XP embedded, POS ready 2009, embedded system 2009, CE 5.0/6.0, 2000, 98SE, 95, DOS
  • Ports: DB-25 (25 pin, D-Sub) female, DB-9 (9 pin, D-Sub) male, 3
  • Product dimensions: 95 x 79 x 23mm
  • Manufacturer's part. PEX2S1P553B
Type N/A
Interface DB9 / DB25
Baud rate 230.4 Kbit/s
Cables included Serial
Certification CE, FCC, REACH
Chipset ASIX - MCS9901CV-CC
Compliance certificates RoHS
Data bits 5, 6, 7, 8
Depth 95mm
Drivers included Yes
Expansion card form factor Low-profile
FIFO (First In, First Out) 256 B
Harmonized System (HS) code 84733020
Height 79mm
Host Interface PCIe
Internal Yes
Linux operating systems supported Yes
Logical block addressing (LBA) support 8 bit
Manual Yes
Mounting brackets included Yes
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 70°C
Other operating systems supported Windows Embedded POSReady 2009, Windows XP Embedded
Output interface Parallel, Serial
Package depth 143mm
Package height 32mm
Package weight 317g
Package width 173mm
Parallel ports quantity 1
Parity bit Even, Mark, No, Odd, Space
Product colour Black, Silver
Serial interface type RS-232
Serial ports quantity 2
Storage temperature (T-T) -40 - 85°C
Supports EPP and ECP Yes
Weight 225g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot