StarTech.com PEX1P2 1-Port Parallel PCIe Card - PCI Express to Parallel DB25 Ad

MPN
PEX1P2
Brand
StarTech.com
UPC-12
065030891400
Order Code
70-5086
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

PCI Express 2.0 | LPT | PCIe 1x Slot | 2.5 Mbps | Lifetime Warranty

This PCIe Parallel controller card installs into an available PCI-Express x1 slot in your computer and enables you to add DB25 parallel communication port to your system.

Adds a Parallel Port to Your Desktop Computer

The controller card features an Asix AX99100 chip and enables you to connect a DB25 device to your desktop computer. The parallel port port is ideal for connecting printers, scanners, plotters, point-of-sale terminals, PLCs, scientific sensors, medical equipment or oscilloscopes. The card can also be used in factories, to control or automate equipment. The parallel (LPT) port supports SPP/Byte/Nibble/ECP modes and is compatible with PCI Power Management 1.2 and IEEE 1284 for speeds up to 2.5Mbps.

Wide Installation Compatibility

This add-on card includes both full-profile and low-profile installation brackets (full-profile bracket pre-installed) ensuring you can install it into either a full or low-profile PCIe 2.0 x1 slot (backward compatible with PCIe 1.1). For wide platform support the card is compatible with Windows (XP or higher), Windows Server (2003 or higher), and Linux (2.6.X or higher).

PEX1P2 is backed by a StarTech.com lifetime warranty with free 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 30 years.

The StarTech.com Advantage

- 1-PORT PARALLEL PCIe CARD: Using a 1x PCI Express 2.0 Gen 1 slot, add a DB25 parallel communications port to your computer; Installs in full/standard or low profile PCIe cards slots (brackets incl.); Latest version of our popular parallel card PEX1P
- TECH SPECS: Parallel port LPT controller card supports SPP/Byte/Nibble/ECP modes
- Compatible with IEEE 1284
  • 1-PORT PARALLEL PCIe CARD: Using a 1x PCI Express 2.0 Gen 1 slot, add a DB25 parallel communications port to your computer
  • Installs in full/standard or low profile PCIe cards slots (brackets incl.)
  • Latest version of our popular parallel card PEX1P
  • TECH SPECS: Parallel port LPT controller card supports SPP/Byte/Nibble/ECP modes
  • Compatible with IEEE 1284
  • Speeds up to 2.5Mbps
  • Asix AX99100 chip
  • Full profile bracket pre-installed

Reviews

Be the first to submit a review

Trustpilot