StarTech.com PEX16S550LP StarTech.com PCI Express Serial Card - 16 DB9

MPN
PEX16S550LP
Brand
StarTech.com
EAN-13
065030868228
Order Code
72-0761
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

Add 16 RS232 serial ports (DB9) to your low or full-profile computer, through a PCI Express slot

This PCI Express serial card adds 16 high-speed RS232 ports to your standard or low-profile desktop or server PC. This lets you maximize the number of available DB9 RS232 ports that are available for connecting your serial-based devices and equipment, while using only a single PCI Express (PCIe) slot. It's the perfect solution for adding the serial ports you need, even if your desktop PC or server only has a limited number of PCIe expansion slots.

Add 16 RS232 ports through one PCIe slot

You can install the serial card to add 16 high-performance DB9 RS232 serial ports from a single PCIe slot. With two breakout cables of 8 ports each, the PCIe serial card maximizes the density of DB9 RS232 ports on a server or desktop computer. It's ideal for system upgrades in a wide range of applications, including manufacturing equipment, POS equipment, security devices such as surveillance cameras, and environment or building control systems.

The serial card is compliant with PCI Express 1.a specification, and it's compatible with 1x, 2x, 4x, 8x and 16x PCI Express slots.

High-speed serial communication

The PCIe serial card delivers high-performance, high-speed serial communication, with support for data transfer rates of up to 921.6 Kbps.

Easy installation

The serial card is easy to install and configure, and compatible with Windows® only. The card features IRQ sharing and supports plug-and-play serial device connections, which makes it convenient and easy to connect serial devices. It includes a low-profile bracket (installed), and a full-profile bracket (included in the package), making it compatible with both low profile and full profile PC chassis slots.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot