StarTech.com PEX1394A2V2 StarTech.com 2 Port PCI Express FireWire Card -

MPN
PEX1394A2V2
Brand
StarTech.com
EAN-13
065030887755
Order Code
71-9932
Country of Origin
France

Discontinued by Manufacturer


PCI Express to Firewire Adapter | FireWire 4 | Texas Instruments TSB82AA2

The PEX1394A2V 2-Port PCI Express FireWire Card lets you add two FireWire 4 ports to your desktop PC. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Future Proof

Add FireWire to the latest computers with PCI Express slots. Keep using your legacy devices that would not otherwise be compatible with new computers. This allows you to connect IEEE 1394A FireWire devices such as digital cameras, external hard drives, DV camcorders, printers and more

Wide Compatibility

For broad compatibility, the PCIE firewire adapter is natively supported in Windows® with no additional drivers required. The 2 port PCI Express 1394a Firewire Card comes equipped with a standard profile bracket and includes a low-profile/half-height bracket for installation in small form-factor computers. PCI Express to Firewire adapter is also compatible with macOS 1.1 through 1.13.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

PEX1394A2V2 is backed by a StarTech.com 2-year warranty and free, lifetime technical support.

The StarTech.com Advantage

  • Built with a TI 1394 OHCI Compliant Host Controller
  • Includes low profile/half-height installation bracket
  • Two 6-pin FireWire 4 ports, each with transfer rates up to 4Mbps
  • Plug-and-Play compatible
  • PCI Express 1.1 and IEEE provisions 1394a-2 Std, 1394-1995 Std compliant

Trustpilot