StarTech.com NTBKBAG173 17.3" Laptop Backpack with Removable Accessory Organize

MPN
NTBKBAG173
Brand
StarTech.com
UPC-12
065030880893
Order Code
70-5392
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Professional IT Backpack for Work/Travel/Commute | Tablet Pocket & Laptop Sleeve | Removable Accessory Case

17.3" Laptop Backpack

This laptop backpack is designed and built with IT Professionals & Technicians in mind. For short or long-distance commutes, this travel-friendly IT backpack can carry your 17.3" laptop and tablet with you wherever you go. Equipped with an accessories case that can be easily removed and fits all of your IT accessories, including your laptop charger, display adapters, wireless mouse, tools, measurement instruments, and more. The laptop bag and accessory case are constructed of heavy-duty ballistic nylon to keep your items secure.

Removable Case for IT Accessories

The removable travel accessories pouch (10.5in x 5.25in x 3in) is stored in its own compartment and was designed to be easily accessed using the lower side pocket of the backpack to avoid searching through or displacing other items. The hook and loop dividers can be adjusted or removed to suit your needs, and the bungee grid is perfect for storing smaller IT accessories and cables. With the case removed, the main compartment can be expanded to offer more room for any other essentials required for a short or long-term trip.

Ergonomic and Travel Friendly

The computer bag features breathable ergonomic padding to help relieve strain and maximize comfort. It is designed for short distance (ie. daily commuting) and long-distance travel (ie. tradeshows and customer visits). The laptop bag features adjustable shoulder straps and a handle that is easy to grip. The laptop backpack meets most airline and TSA carry-on requirements and allows you to bundle your travel bags and rolling luggage using the integrated trolley sleeve.

Thoughtful Design

There are a variety of practical pockets, including a velvet-lined pocket to store sensitive items, a pocket for water bottles, and a pocket on the shoulder strap (to keep your phone, passport, or work badge easily accessible), among others.

This notebook backpack is backed by a StarTech.com limited lifetime warranty, and free lifetime technical support.

The StarTech.com Advantage

  • 17.3 INCH LAPTOP BACKPACK: Laptop bag with padded/raised notebook/tablet compartments for added drop protection
  • Notebook pocket has a hook & loop strap & tablet pocket has a zipper to secure devices
  • made of 1680D ballistic nylon & durable steel zippers
  • REMOVABLE ACCESSORIES CASE: Stored in a separate bottom section of IT backpack that is easily accessed from side pocket
  • Keep your chargers, cables, display adapters, mouse, memory cards, tools, and other items organized
  • Case dimensions 10.5""x5.25""x3""
  • THOUGHTFUL DESIGN: IT Accessories case w/ adjustable hook and loop dividers & bungee grid for small devices/cables
  • Main compartment can expand when the pouch is removed
  • Work laptop backpack has a bottle holder, multiple storage pockets & upright design
  • ERGONOMIC & COMFORTABLE: Computer bag is contoured to protect users back & shoulders w/ ergonomic & breathable padding that helps relieve pressure & strain
  • Comfortable regardless of how its carried / Adjustable shoulder straps / Soft padded handle
  • FOR OFFICE, COMMUTE & TRAVEL: Ideal for travel to the airport or office
  • Professional commuter tech backpack w/ trolley sleeve easily attached to rolling luggage
  • Business backpack is checkpoint-friendly & meets most airline & TSA carry-on requirements
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot