StarTech.com NLBL-150-CAT6A-PATCH StarTech 1.5m CAT6a Ethernet Cable - Low Smoke

MPN
NLBL-150-CAT6A-PATCH
Brand
StarTech.com
EAN-13
065030895934
Order Code
73-2319
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

LSZH | 1GbE | 1W PoE++ | Snagless RJ-45

Cat6a Ethernet Low-Smoke Zero-Halogen (LSZH) Shielded cables support Multi-Gigabit/Multi-speed 1/2.5/5Gbps/1Gbp connections. It offers robust protection against electromagnetic interference (EMI/RFI) and noise, ensuring a fast, safe, and reliable network.

Low-Smoke Zero-Halogen (LSZH) CAT6A Ethernet Cable

LSZH Cat6a Network Cables are more eco-friendly than PVC cables. In the event of a fire, LSZH cables produce low levels of corrosive fumes and smoke. Low levels of acrid combustion pollutants promote increased visibility, resulting in safe and quick building evacuations by staff and first responders.

1W Power over Ethernet (PoE++)

This high performance Ethernet cable complies with the IEEE 82.3bt-218 standard. It supports 1W PoE++, providing ample power to Type 4 PoE devices.

RJ45 Connectors with Snagless Clips

The Cat6a cable features snag-less connectors. Snagless molded boots protect the tab/latch on each RJ45 connector. The boots prevent the cable from snagging during cable routing and/or installation into network devices.

The molded boots feature integrated strain reliefs that prevent sharp connector/cable angles at the termination points. ETL Verified

Our Cat6 Ethernet Cables are ETL Verified to meet ANSI/TIA-568.2-D standards, ensuring peak performance for high-speed 1G applications. Independent testing confirms compliance with strict insertion loss, return loss, and crosstalk limits, maintaining stable signal transmission over longer runs. The STP shielding is verified for EMI resistance, for guaranteed reliability in demanding environments.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.
  • CAT6A ETHERNET CABLE: High-performance Ethernet Cable for error-free 1/2.5/5/1Gbps multi-gigabit connections
  • Low Near-End Crosstalk (NEXT) and Return Loss (RL)
  • Individually Tested
  • ETL Verified to meet ANSI/TIA-568.2-D standards
  • SHIELDED CAT6A CABLE: Improved signal integrity and protection against noise & electromagnetic (EMI/RFI) interference
  • Individual twisted pairs wrapped in foil
  • Outer covering w/ braided shield
  • Shielded RJ45 connectors with gold-plated pins
  • 1W POWER OVER ETHERNET: 1% stranded copper wire delivers error-free data and stable PoE power, unlike lower quality copper-clad aluminum versions of other brands
  • Supports PoE devices up to 1W PoE++
  • Complies with IEEE 82.3bt (Type 4 and lower)
  • DURABLE LSZH JACKET: PVC Free, Low Smoke Zero Halogen (LSZH) cable jacket produces less dense and corrosive smoke than PVC
  • Braided construction resists damage from bending
  • SPECS: Category 6A Network Patch Cord
  • 1.5m
  • Blue
  • 1Gbps
  • 5 MHz
  • 4 Pair S/FTP
  • Snagless RJ45 with Strain Reliefs
  • EVA, Al(OH)3
  • LSZH
  • 27 AWG
  • 1% Copper
  • ETL Verified
  • ANSI/TIA-568.2-D
  • Supports Cat6 and earlier standards
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot