StarTech.com N6SPAT50CMBL StarTech.com Cat6 Patch Cable - Shielded (SFTP) -

MPN
N6SPAT50CMBL
Brand
StarTech.com
EAN-13
065030863339
Order Code
71-2473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This .5-meter Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable is shielded to protect your network against electromagnetic interference (EMIFI) and system noise, providing the perfect solution for fast and safe network connections.

Reliable Cat 6 Gigabit connections
Constructed with 1% copper and foil-shielded twisted-pair wiring, this cable delivers high-quality performance. It’s designed to keep the data signals traveling through your network free from interference, so it's perfect in environments that are prone to large amounts of EMI.

The 5-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

Secured network connections
For easier cable runs, the snagless connectors protect the RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.

Plus, the moulded boots offer strain relief that stops the RJ45 connector termination points from bending at sharp angles, which reduces the risk of damage to the cable that could decrease network performance.

The N6SPAT5CMBL is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

Reviews

Be the first to submit a review

Trustpilot