StarTech.com N6PATC150CMYL StarTech 1.5m CAT6 Ethernet Cable - Yellow CAT 6

MPN
N6PATC150CMYL
Brand
StarTech.com
EAN-13
065030884730
Order Code
71-9757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 09/10/2026

1.5 m CAT6 Patch Cable | Snagless | 1% Copper Wire | Yellow | ETL Verified

This CAT6 cable meets all Category 6 cable specifications, to deliver a reliable Gigabit network connection.

Protect Your Equipment

This CAT6 patch cable is built using 1% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. We don’t use copper-clad aluminum (CCA) wire, which is subject to problems like weak power delivery, heat buildup, equipment damage and possibly fire.

The 5-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

High-Quality Construction

The CAT6 cable is manufactured using high-quality copper conductors and carefully constructed and tested to keep Near-End Crosstalk (NEXT) well within acceptable limits. The patch cable is constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over-Ethernet and 4K or 18p video streaming.

Easily Install Your Network Cables

For trouble-free cable runs, this durable cable feature snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break.

The CAT6 Ethernet cable also features molded boots which offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance.

N6PATC15CMYL is backed by a StarTech.com lifetime warranty for guaranteed reliability.
  • HIGH PERFORMANCE CAT6 ETHERNET CABLE: 1% copper for error-free Multi Gigabit 1/2.5/5Gbps connections
  • 1Gbps up to 5m
  • Individually Tested to comply w/ANSI/TIA-568-2.D Category 6
  • POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 1W for PoE devices like VOIP phone & security systems
  • IEEE 82.3bt & DTE power compliance reduces cable heating
  • QUALITY CONSTRUCTION: UL certified wire
  • 5-micron gold-plated connectors prevent rust/corrosion to avoid costly network downtime
  • High quality PVC jacket resists bending or fraying damage
  • EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits
  • Compatible w/Cat5e & earlier standards
  • Molded boots available for constrained spaces
  • SPECS: Length: 1.5m (5ft) / Color: Yellow / 25 MHz Rated / Structure: 4 Pair UTP / RJ45 / Jacket: PVC / Wire Gauge: 24 AWG Copper / Wiring: ANSI/T568B/ Warranty: Lifetime

Reviews

Be the first to submit a review

Trustpilot