StarTech.com N6PATC10MPL 10m CAT6 Ethernet Cable - Purple CAT 6 Gigabit Etherne

MPN
N6PATC10MPL
Brand
StarTech.com
UPC-12
065030868136
Order Code
70-1710
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Make Gigabit Ethernet connections with PoE support

This Cat6 cable delivers reliable Gigabit network connections, which ensures high-performance capability for your demanding Ethernet applications.

Find the length and color you need

This 10-meter purple patch cable is perfect for use in network conduits and raceways. The cable is intended for longer distance applications, such as running up a post or throughout the office from a hub to a wall jack.

For easier network installations, our Cat6 patch cables are available in a wide variety of lengths and colors. This ensures you have the right size of cable available when you need it and it lets you color code your connections for a more organized setup.

Snagless RJ45 clips help protect your network connections

For trouble-free cable runs, this durable cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break.

The cable also features moulded boots which offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles. This reduces the risk of damage to the cable, which could decrease network connectivity and performance.

100% copper for outstanding value

Get the highest value for your cable investment with our Cat6 Ethernet cables. Each of our patch cables is manufactured using high-quality copper conductors and they are carefully constructed and tested, to keep Near-End Crosstalk (NEXT) well within acceptable limits.

24-gauge wire for high-performance network connection

Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet and 4K or 1080p video streaming, using cables that include 24 AWG copper.

50-micron gold connectors provide peak conductivity

You can rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.

The N6PATC10MPL is backed by StarTech.com’s lifetime warranty for guaranteed reliability.
  • High-quality 24 AWG copper wire
  • ANSI/TIA-568-2.D Category 6 Compliance
  • HIGH PERFORMANCE CAT6 ETHERNET CABLE: 100% copper for error-free Multi Gigabit 1/2.5/5Gbps connections
  • 10Gbps up to 50m
  • Individually Tested to comply w/ANSI/TIA-568-2.D Category 6
  • POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems
  • IEEE 802.3bt & DTE power compliance reduces cable heating
  • QUALITY CONSTRUCTION: UL certified wire
  • 50-micron gold-plated connectors prevent rust/corrosion to avoid costly network downtime
  • High quality PVC jacket resists bending or fraying damage
  • EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits
  • Compatible w/Cat5e & earlier standards
  • Molded boots available for constrained spaces
  • SPECS: Length: 10m (33ft) / Color: Purple / 250 MHz Rated / Structure: 4 Pair UTP / RJ45 / Jacket: PVC / Wire Gauge: 24 AWG Copper / Wiring: ANSI/T568B/ Warranty: Lifetime
Cable Length 10m

Reviews

Be the first to submit a review

Trustpilot