StarTech.com N6PAT300CMWHS 3m White Slim CAT6 Ethernet Cable, Snagless

MPN
N6PAT300CMWHS
Brand
StarTech.com
UPC-12
065030918695
Order Code
70-0741
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Route Slim Cat6 cables through high density installations for optimal flexibility and airflow

This slim CAT6 cable meets all Category 6 patch cable specifications to deliver a reliable Gigabit and Power over Ethernet (PoE) network connection in high-density network installations.

Improved Airflow

The Slim Cat6 Patch Cord is 36% thinner than standard Cat6 Ethernet cables, enabling greater airflow and heat dissipation in confined spaces. The Slim Cat6 Ethernet cable is also more flexible, for easier cable routing in crowded network racks and patch panels.

This cable features snagless connectors that protect the RJ45 clips during installation, reducing snags or breakage when routing through narrow gaps or in between devices.

Durable Construction

The Slim Cat6 Cable features 50-micron gold RJ45 contacts that ensure a precise fit to minimize wear and signal loss. The 4-pair Unshielded Twisted Pair (UTP) construction utilizes 28AWG Pure Bare Copper Wire for improved conductivity and low resistance. The flexible Low Smoke Zero Halogen (LSZH) flame-retardant jacket emits low smoke and toxic fumes when exposed to extreme heat or in the event of a fire. This enables safer installations in poorly-ventilated areas including some industrial settings, self-contained environments such as trains and aircraft, as well as residential settings where compliance with building codes must be considered.

Tested for Reliability

Each cable is individually tested using a Fluke® DSX2-8000 CableAnalyzer™ to meet ANSI/TIA-568.2-D Category 6 specifications, ensuring consistent signal integrity with minimal Near-End Crosstalk (NEXT) and Retun Loss (RL). Reliably deliver up to 100W of PoE++ to power a remote networking devices, including PoE switches and boardroom cameras. This Slim Cat6 Patch Cable complies with IEEE 802.3bt Type 4 PoE++ specifications.
  • SLIM CAT6 CABLE: Streamline cabling in crowded setups using Slim Cat6 Cables
  • 36% slimmer diameter enables greater flexibility than standard Cat6 cabling
  • Supports Power over Ethernet (PoE++) up to 100W
  • Low Near-End Crosstalk (NEXT) and Return Loss (RL)
  • QUALITY CONSTRUCTION: Snagless 50-micron gold-plated contacts enable a precise fit to minimize signal loss
  • 28AWG Pure Bare Copper wire delivers consistent power and throughput
  • Low-Smoke Zero Halogen (LSZH) jacket is flexible for routing in tight spaces
  • SAFETY AND RELIABILITY: Compliant with ANSI/TIA-568-C.2 standards for guaranteed Cat6 performance
  • LSZH jacket is safe for enclosed/poorly ventilated spaces and emits low toxic fumes if combusted
  • PoE++ specifications complies with IEEE 802.3bt Type 4
  • APPLICATIONS: Ideal for high-density network closets and cable management panels
  • Slim Cat6 cables enhance accessibility when troubleshooting and promote improved airflow between devices
  • Connect reliably to PoE devices such as IP or boardroom cameras
  • SPECS: 3-meter
  • White
  • Snagless RJ45
  • 10 Gbps
  • 250MHz
  • 100W PoE++
  • UTP
  • Gold-Plated Contacts
  • LSZH Jacket
  • 28AWG Pure Bare Copper Wire
  • 3.6mm (0.14in) Cable O.D.
  • Individually Tested
  • Supports Cat 6 and Cat 5/5e
Cable Length 3m

Reviews

Be the first to submit a review

Trustpilot