StarTech.com N6LPATCH5MBL StarTech 5m CAT6 Ethernet Cable - LSZH (Low Smoke

MPN
N6LPATCH5MBL
Brand
StarTech.com
EAN-13
065030892223
Order Code
71-8017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 11/11/2026

CAT6 Ethernet Cable | LSZH | Snagless | 1W PoE | Lifetime Warranty

StarTech.com Advantage

StarTech.com products are designed for IT Professionals to meet their technical standards. Product quality, compatibility and reliability are ensured by our in-house and third-party labs and certifications by leading technology companies.

StarTech.com's line of CAT6 cables use 1% copper and gold-plated pins. All of our Category 6 cable products undergo rigorous physical and electrical tests, including the repetitive bend cycle test. Each cable is individually tested using a Fluke® DSX2-8 CableAnalyzer™ to meet ANSI/TIA-568.2-D Category 6 specifications, ensuring consistent signal integrity with minimal Near-End Crosstalk (NEXT) and Retun Loss (RL). Beyond our own testing, we work with leading external test labs such as ETL, to obtain product performance and safety certifications.

Backed by a risk-free StarTech.com lifetime warranty and 24 hour, five day-a-week, support from qualified Technical Advisors, our brand is trusted throughout the IT ecosystem and used by over 8% of Fortune 5 companies.

Product Overview

Low Smoke Zero Halogen (LSZH) Category 6 Snagless Network Patch Cable supports error-free Multi Gigabit connections: 1Gbps, 2.5Gbps, 5Gbps and 1Gbps (up to 16ft/55m). This PVC free high-performance cable offers reliable connectivity to all networking devices, such as Network Interface Cards (NIC), servers, routers, network attached storage (NAS), VoIP phones, PoE devices, etc.

This Eco-friendly LSZH CAT6 cable produces lower levels of toxic corrosive fumes and white smoke in the event of a fire, which offers higher visibility, allowing for a safer and faster evacuation.

StarTech.com offers the widest selection of lengths and colors, to keep your business network and workstations connected and organized.

High Performance CAT6 Ethernet Cable

• Reliably Connect Your Ethernet Devices

Error-free Multi Gigabit support - 1Gbps, 2.5Gbps, 5Gbps and 1Gbps (up to 55m), 1GBase-T
• 65MHz support for increased bandwidth

• 1% Copper Cable, Ideal for Powering Your Devices Over Ethernet

Made with 1% bare copper wire, StarTech.com cables are fully compliant with, unlike other cables that use copper clad aluminum (CCA) wire.

Tested up to 1W continuous power throughput.
• Complies with IEEE 82.3bt Type 4 standard.
• Excellent heat dissipation over prolonged use.

Supports high power PoE for Laptops, IP TVs, Security Cameras, VoIP phones, NAS devices, etc.

• Quality Construction

5-micron gold platted connectors
• Snagless boot
• 4 mm (1.57") bend radius for strong molded strain relief and improved flexibility

The Snagless design protects the RJ45 clip and ensures the cables are easily pulled through constrained spaces such as conduits or raceways and prevents the cable from getting caught/damaged during installation.

Engineered for Professional Applications

• Detailed Spec Drawings Available

StarTech.com makes it easy for you to integrate the CAT6 cable into your network by providing detailed technical specifications and engineering drawings.

• Hassle-free Installation with Reliable Performance and Flexibility

6. mm (.23") OD, Flexible PVC-Free jacket with 1 mm (3.93") bend radius
• Flexible HD-PE insulation for reduced Intra-pair Crosstalk
• Spline separator for reduced Inter-pair Crosstalk and improved heat dissipation for 1W PoE
• 24AWG (.25mm2), 1% copper, stranded wire twisted pairs
• U/UTP cable construction

• Electrical Characteristics

ETL Verified for maximum performance
• Cable Impedance: 1 ohms ± 15% at 25 MHz
• Max. DC Resistance: 14 ohms per 1 ft (35 m)
• Pair to GND Capacitance: 33 pF per 328 ft (1 m)
• Mutual Capacitance: 5.6 nF per 1 ft (35 m)
• Propagation Delay Skew: 45 ns per 328 ft (1 m)

Lab Tested and Third Party Certified for Product Performance and Safety

• ETL Verified
• 3P Verified to ANSI/TIA-568-2.D Category 6
• Tested using Fluke® DSX2-8 CableAnalyzer
ETL Verified

Our Cat6 Ethernet Cables are ETL Verified to meet ANSI/TIA-568.2-D standards, ensuring peak performance for high-speed 1G applications. Independent testing confirms compliance with strict insertion loss, return loss, and crosstalk limits, maintaining stable signal transmission over longer runs. The STP shielding is verified for EMI resistance, for guaranteed reliability in demanding environments.
  • HIGH PERFORMANCE LSZH CAT6 ETHERNET CABLE: 1% copper, Ethernet cable for error-free Multi Gigabit/Multi-speed 1/2.5/5Gbps connections
  • 1Gbps up to 55m
  • Low NEXT and RL
  • Complies with ANSI/TIA-568-2.D Category 6 requirements
  • ETL Verified to meet ANSI/TIA-568.2-D standards
  • LSZH CABLE WITH 1W PoE: Low Smoke Zero Halogen Ethernet patch cord with 24 AWG cable, stranded copper conductors supports various PoE devices up to 1W PoE++
  • Complies with IEEE 82.3bt type 4
  • Supports Cat5e & earlier standards
  • ETL VERIFIED PURE COPPER CABLE: This ETL Verified and individually tested 5m snagless LAN cable with 1% copper Ethernet wire delivers error-free data & safe PoE power, unlike the lower quality copper-clad aluminium versions from other brands
  • ECO-FRIENDLY AND QUALITY CONSTRUCTION: Eco-friendly (PVC free) LSZH cable produces lower levels of smoke & toxic (acidic) fumes in case of fire
  • EVA co-polymer jacket resists bending or fraying damage
  • 5-micron gold-plated pins improve signal integrity
  • SPECS: Length: 5m (16.4ft) Cat 6 Network Cable / Color: Blue / 25Mhz Rated / Structure: 4 Pair U/UTP / RJ45 Connectors / Jacket: EVA, Al(OH)3 / Fire Rating: LSZH / 24 AWG Copper / Wiring: ANSI/TIA-568-B / ETL Verified / Warranty: Lifetime

Reviews

Be the first to submit a review

Trustpilot