StarTech.com N2-M2-SSD-DUPLICATOR M.2 NVMe to 2.5/3.5" SATA Drive Duplicator, D

MPN
N2-M2-SSD-DUPLICATOR
Brand
StarTech.com
UPC-12
065030904728
Order Code
70-0423
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Clone M.2 NVMe drives without a host computer, or access the drives when connected to a computer via USB

Perform bidirectional cloning between M.2 NVMe and 2.5/3.5" SATA SSDs/HDDs without a computer, using this M.2 NVMe to SATA Drive Duplicator. The standalone sector-by-sector duplication supports SATA III (6Gbps) and works with any file format.

Standalone M.2 NVMe to SATA Cloner Dock

Clone an M.2 NVMe drive to a 2.5"/3.5" SATA SSD/HDD or vice versa. This solution is ideal for hardware upgrades, system imaging, or routine maintenance. The Duplicator Dock supports 2240, 2260, and 2280 M.2 NVMe sizes and fits all standard SATA drives, seamlessly combining both legacy and modern storage solutions.

External Drive Access over USB-C

The USB 3.2 Gen 2 (10Gbps) host connection provides external access to both M.2 NVMe and SATA drives, facilitating data transfer between systems without the need to install the drives internally.

Compact Form Factor

The Standalone M.2 NVMe to 2.5/3.5in SATA Cloner is portable and minimizes desk space usage. It enables instant data backup, and is ideal for IT Professionals when troubleshooting on-site, with the ability to re-image and re-deploy M.2 NVMe and SATA SSDs/HDDs without the need for a dedicated cloning station.

The SSD Cloner Dock features a top-loading design to promote passive airflow for consistent temperatures during peak performance. The Standalone Duplicator supports 4Kn sector size, TRIM, SMART, and UASP. Please note that the target disk must be equal to or larger than the source disk.

The StarTech.com Advantage

  • STANDALONE BIDIRECTIONAL CLONING: Copy an M.2 NVMe drive to a 2.5/3.5" SATA SSD/HDD, or clone from a SATA drive to M.2 NVMe without the need for a computer
  • Up to 27GB/min sector-by-sector duplication copies the entire drive
  • Works with any file format
  • M.2 NVME AND SATA DOCK: USB 10Gbps (USB 3.2) host connection enables external access and storage for M.2 NVMe and SATA SSD/HDDs
  • Perform data transfer without installing the drives internally
  • Supports up to SATA III (6Gbps) and PCIe Gen3x2 (7.8Gbps)
  • WIDE COMPATIBILITY: No drivers or software required
  • Toaster-style SATA drive bay fits all standard 2.5/3.5" SATA drives
  • M.2 NVMe slot supports 2242, 2260, & 2280 types
  • Supports 4Kn sector sizes
  • Target disk must be equal to or larger than source disk
  • APPLICATIONS: Seamlessly clone data from legacy SATA drives to M.2 NVMe
  • Backup data from M.2 NVMe to a SATA SSD/HDD
  • Ideal for hardware upgrades, IT system imaging and deployments, support tasks, and routine maintenance
  • USB-C Cable is included
  • COMPACT & USER-FRIENDLY: Small form factor requires minimal desktop or storage space
  • LEDs indicate power, drive activity, and progress
  • Top-loading design promotes greater passive cooling for optimal performance
Type HD Duplicator
Capacity N/A
Drive Interface SATA

Reviews

Be the first to submit a review

Trustpilot